reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BE 470/200 :: Electrolytic capacitor, 35x45 mm, 470 µF/200 Volt

Item-No.: BE 470/200
€5,30
Category of goods: 1 = discountable

BE 470/200

  • Product Description
  • Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Material
    • Aluminium cup
  • Interfaces
    • Connection
    • Soldering pin mounting
  • Electrical values
    • Capacitance
    • 470 µF
    • Voltage
    • 200 V
  • Measures
    • Ø
    • 35,0 mm
    • Height
    • 45,0 mm

Electrolytic capacitor 470 µF/200 Volt

Aluminium elecrolytic capacitor with solder pin mounting, polarised, switch-proof and short-circuit proof. Small design, high AC load capacity, low ESR, low impedance.



Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Material
    • Aluminium cup
  • Interfaces
    • Connection
    • Soldering pin mounting
  • Electrical values
    • Capacitance
    • 470 µF
    • Voltage
    • 200 V
  • Measures
    • Ø
    • 35,0 mm
    • Height
    • 45,0 mm
Datasheet/manual