reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST ST79S10 :: Topstar Sitness 27 tilting stool, black


Swinghocker Topstar Sitness 27 schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • Sitness 27
    • Color Fabric
    • Black
    • suggested seat time
    • 4 hours
  • Implementation
    • upholstery
    • 80% cotton, 20% polyurethane
    • Color Frame
    • Chrome
    • Material Footbase
    • Stainless steel
    • Seat Shape
    • Fungus
    • seat mechanism
    • Ring release lever
    • Backrest
    • Without
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Wheels
    • Base on rubber tyres
  • Measures
    • Seat Width
    • 41 cm
    • Seat Depth
    • 41 cm
    • Seat Height
    • 55 - 75 cm
  • Weights
    • Weight
    • 7.78 kg

The Topstar Sitness 27 is an extremely comfortable stool that offers freedom of movement while taking pressure off your intervertebral discs.
The seat height is infinitely adjustable from 55 cm to 75 cm so you can adapt it precisely to your height. Thanks to the ergonomically shaped seat, you can sit comfortably even for long periods of time.

The sturdy base is fitted on a patented rubber tyre that can be pneumatically adjusted and ensures a firm grip. An air pump is included in delivery.

"Sitness 27" stool
  • Cover: 80% cotton, 20% polyurethane

  • With round, ergonomically shaped seat

  • Infinite seat height adjustment with Toplift

  • With pneumatic spring at medium height, also suitable as a standing aid

  • Ring release lever under the seat

  • Horizontal tilt effect individually adjustable using pressure regulator in the base of the air cushion

  • Stainless steel pedestal plate

  • Air pump included in delivery

  • Seat diameter 410 mm




Manufacturer : TOPSTAR
Factory number : ST79 S10
Package weight : 10.2 kg
RoHS : conform
Technical information
  • General
    • Model
    • Sitness 27
    • Color Fabric
    • Black
    • suggested seat time
    • 4 hours
  • Implementation
    • upholstery
    • 80% cotton, 20% polyurethane
    • Color Frame
    • Chrome
    • Material Footbase
    • Stainless steel
    • Seat Shape
    • Fungus
    • seat mechanism
    • Ring release lever
    • Backrest
    • Without
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Wheels
    • Base on rubber tyres
  • Measures
    • Seat Width
    • 41 cm
    • Seat Depth
    • 41 cm
    • Seat Height
    • 55 - 75 cm
  • Weights
    • Weight
    • 7.78 kg
Datasheet/manual