reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS M2885FW :: 4-in-1 multifunction laser printer with LAN/WIFI, duplex

Item-No.: SAMS M2885FW

Category of goods: 0


Samsung Xpress M2885FW Multifunktionsgerät

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 12000 Pages per month
    • Processor
    • Samsung 600 MHz (Cortex-A5)
    • Pages/min black
    • 28
    • Memory
    • 128 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 26 - 50 dB
    • Scanning
    • Up to 4,800 dpi
    • Copy
    • 600 x 600 dpi, 14 pages/min
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 4800 x 600 dpi
    • Display
    • 2 lines
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <15 sec.
    • Fax
    • 33,600 bps laser fax
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 400 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 401 mm
    • Depth
    • 362 mm
    • Height
    • 367 mm
  • Weights
    • Weight
    • 10.4 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

  • Increased connectivity with network, WIFI & NFC

  • Ultra-fast thanks to 600 MHz processor & 128 MB RAM

  • Cost-effective thanks to separate toner/drum system

  • Professional results

  • Low printing costs

  • Easy to use


A printer that makes your smartphone even smarter
With the Samsung Xpress M2885FW multifunction printer, you can print wirelessly and share effortlessly. All you need is this device's advanced NFC technology, WiFi Direct, Google Cloud Print and powerful compatibility. The connection to printing! Simply connect your mobile device to a printer from the Samsung Xpress M2885FW series to print out virtually any content.

Don't wait for the technician to solve your printer problem
Frustrated by printer problems? With an NFC-enabled smartphone, you don't need to wait for a technician to visit. Simply connect your smartphone to your printer and you will get lots of useful tips and videos for troubleshooting.

Faster printing without the waiting time
No matter how demanding your requirements of a professional printer are, a Samsung Xpress M2885FW is not only fast, but also provides great print results. Thanks to a powerful 600 MHz processor and 128 MB of memory, even complex documents are printed out rapidly, at a speed of up to 26 pages per minute (PPM). The Cortex-A5 core of the processor is up to 25.6% faster than previous models and makes the printer one of the fastest in its class. This allows you to work faster, more flexibly and more productively.

Leave a good impression with great print quality
Now everyone can print in professional quality. The Samsung Xpress M2885FW delivers sharp, clearly defined prints that really make an impression. Thanks to an effective resolution of 4800 x 600 dpi and ReCP technology (Rendering Engine for Clean Page), you get better print performance and quality without needing a bulky printer. There are quality-enhancing features for better detail, more natural images and clean text reproduction. High-resolution printing Thanks to a high-resolution effective print quality of up to 4800 x 600 dpi, you can produce sharply detailed prints in fine resolution. Even with small-print texts and complex images. Increased edge sharpness Experience sharp text and vivid image reproduction for a high-quality and clearly defined appearance thanks to edge improvement.

Simple copying and scanning with clear, strong colours
With the Samsung Xpress M2885FW series, copies and scans of the highest quality are now within reach. You get a finer, more readable text and sharper, more vivid images. Reinforcement of thin lines and small print text Unlike other models, with the Samsung Xpress M2885FW series, thin lines and small print texts are guaranteed to be scanned and copied. The "De-Integrated Cavity Effect (De-ICE)" technology ensures that more text is detected, producing prints and scans of a higher quality. No semitone grid With the Samsung Xpress M2885FW series, you can remove semitone grid from your images so that they become clearer and more lively and truly meet professional printing requirements.

Paper types for different applications
No matter what paper type you want to print on, the Samsung Xpress M2835DW series can handle it. The compact yet robust printer uses print media up to 220 grams per square metre — for example paper, labels, cards, envelopes and transparencies. A multi-tray paper feed makes it easy to select the required medium, making the printer a convenient and flexible solution.

Beneficial for your budget and the environment
Save money on toner and paper with the One Touch Eco Save button. With just one click, N-up or duplex printing is activated to print multiple document pages on one sheet and to skip unnecessary blank pages. With the toner saving mode, you can also reduce toner usage and therefore further lower your printing costs. N-up printing Print two or more pages of a document on one sheet to reduce paper consumption. Toner saving mode Print with less toner for reduced toner consumption. Duplex printing Print on both sides of a sheet for reduced paper usage.* * Only for models that support duplex printing. Skip blank pages Only print pages with text or images to reduce paper usage.

Reduce energy consumption and costs
With the Easy Eco Driver, you can reduce toner and paper consumption by up to 20% and also save money on energy. The driver is particularly effective on page ranges with high toner usage, such as images and bold letters, and lightens the text so that less toner is required. You can view and edit your document before printing to ensure that your print result meets your requirements for efficiency and quality. The Eco Simulator shows you the estimated percentage of CO², electricity and paper savings so that you can see the efficiency improvements for yourself.

Easy login to Google Cloud
With Google Cloud Print, you can create a connection and print from anywhere. Connect your smartphone to the printer and it also automatically connects to the Cloud — with no login required.



Manufacturer : SAMSUNG
Factory number : SL-M2885FW/XEC
Package weight : 14.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 12000 Pages per month
    • Processor
    • Samsung 600 MHz (Cortex-A5)
    • Pages/min black
    • 28
    • Memory
    • 128 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 26 - 50 dB
    • Scanning
    • Up to 4,800 dpi
    • Copy
    • 600 x 600 dpi, 14 pages/min
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 4800 x 600 dpi
    • Display
    • 2 lines
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <15 sec.
    • Fax
    • 33,600 bps laser fax
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 400 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 401 mm
    • Depth
    • 362 mm
    • Height
    • 367 mm
  • Weights
    • Weight
    • 10.4 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual