reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS M2875FD :: 4-in-1 multifunction laser printer with LAN, duplex


Samsung Xpress M2875FD

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 12000 Pages per month
    • Processor
    • Samsung 600 MHz (Cortex-A5)
    • Pages/min black
    • 28
    • Memory
    • 128 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 26 - 52 dB
    • Scanning
    • Up to 4,800 dpi
    • Copy
    • 600 x 600 dpi
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 4800 x 600 dpi
    • Display
    • 2 lines
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <15 sec.
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 400 W
    • Power input (Standby)
    • 1.1 W
  • Measures
    • Width
    • 401 mm
    • Depth
    • 362 mm
    • Height
    • 367 mm
  • Weights
    • Weight
    • 11.3 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

  • Extremely fast — up to 28 ppm

  • Powerful 600-MHz processor

  • 250-sheet paper tray and ADF for 40 sheets

  • Network connection and duplexer

  • WiFi capability via WPS button (M2875FW)

  • Save toner, paper and energy with the Eco Save button

  • Economical thanks to a separate toner/drum system and high-coverage toner


The two networked M2875FD/M2875FW mono laser multifunction devices guarantee efficient printing, copying, scanning and faxing in small working teams. You can also save costs thanks to an Eco Save button and a separate toner/drum
system. Also on board the fast all-rounder are a powerful 600 MHz processor, a duplexer, an automatic document feeder and, on the FW model, WiFi functionality. The concept is rounded off by simple operation.



Manufacturer : SAMSUNG
Factory number : SL-M2875FD/XEC
Package weight : 13.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 12000 Pages per month
    • Processor
    • Samsung 600 MHz (Cortex-A5)
    • Pages/min black
    • 28
    • Memory
    • 128 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 26 - 52 dB
    • Scanning
    • Up to 4,800 dpi
    • Copy
    • 600 x 600 dpi
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 4800 x 600 dpi
    • Display
    • 2 lines
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <15 sec.
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 400 W
    • Power input (Standby)
    • 1.1 W
  • Measures
    • Width
    • 401 mm
    • Depth
    • 362 mm
    • Height
    • 367 mm
  • Weights
    • Weight
    • 11.3 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual