reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS M2675FN :: 4-in-1 multifunction laser printer with LAN, duplex

Item-No.: SAMS M2675FN
€159,95
Category of goods: 0


Samsung Xpress M2675FN Multifunktionsgerät

  • Product Description
  • Technical information
  • Other
    • Noise
    • 26 - 52 dB
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 12000 Pages per month
    • Processor
    • Samsung 600 MHz (Cortex-A5)
    • Pages/min black
    • 26
    • Memory
    • 128 MB
    • Paper capacity
    • 250 Sheets
    • Scanning
    • Up to 4,800 dpi
    • Copy
    • 600 x 600 dpi, 14 pages/min
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 4800 x 600 dpi
    • Display
    • 2 lines
  • Implementation
    • Duplex-unit
    • Manually
    • Warm-up time
    • <15 sec.
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 400 W
    • Power input (Standby)
    • 1.1 W
  • Measures
    • Width
    • 401 mm
    • Depth
    • 362 mm
    • Height
    • 367 mm
  • Weights
    • Weight
    • 11.1 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

  • Powerful thanks to 600 MHz processor & 128 MB RAM

  • Cost-effective thanks to separate toner/drum system

  • Network & fax included


Do not wait any longer. The multifunction printers from the Samsung Xpress M2675FN series deliver high performance and great print results while also helping you to reduce costs.

Faster printing without the waiting time
No matter how demanding your requirements of a professional printer are, a Samsung Xpress M2675FN is not only fast, but also provides great print results. Thanks to a powerful 600 MHz processor and 128 MB of memory, even complex documents are printed out rapidly, at a speed of up to 26 pages per minute (PPM). The Cortex-A5 core of the processor is up to 25% faster than previous models and makes the printer one of the fastest in its class. This allows you to work faster, more flexibly and more productively.

Leave a good impression with great print quality
Now everyone can print in professional quality. The Samsung Xpress M2675FN delivers sharp, clearly defined prints that really make an impression. Thanks to an effective resolution of 4800 x 600 dpi and ReCP technology (Rendering Engine for Clean Page), you get better print performance and quality without needing a bulky printer. There are quality-enhancing features for better detail, more natural images and clean text reproduction.

Great copies and clear colour scans
Your Samsung Xpress M2675FN allows you to make copies and scans in superior quality. Its superior performance shows through clear text and sharper image reproduction. This means that texts are significantly more readable and images appear clear and vivid.

Print a range of documents, even on heavy print media
Smaller businesses in particular can maintain their productivity through the use of different paper types in conjunction with the Xpress M2625d. This compact yet robust printer can process print media with a weight of up to 220 grams per square metre, including paper, labels, cards, envelopes and transparencies. This flexibility allows smaller businesses to adapt to the most diverse of business requirements. The different paper types can be easily selected from the multi-tray paper feed.

More types of paper for the most diverse applications
No matter what you want to print, your Samsung Xpress M2675FN can handle it. The compact yet robust printer uses print media up to 220 grams per square metre — for example paper, labels, cards, envelopes and transparencies. A multi-tray paper feed makes it easy to select the required medium, making the printer a convenient and flexible solution.

Reduce energy consumption and costs
With the Easy Eco Driver, you can reduce toner and paper consumption by up to 20% and also save money on energy. The driver is particularly effective on page ranges with high toner usage, such as images and bold letters, and lightens the text so that less toner is required. You can view and edit your document before printing to ensure that your print result meets your requirements for efficiency and quality. The Eco Simulator shows you the estimated percentage of CO2, electricity and paper savings so that you can see the efficiency improvements for yourself.

Cost savings thanks to separate toner system
The separate toner system from Samsung distinguishes between the toner cartridge and the platesetter unit. This means that you only need to replace the toner cartridge if it is empty, which significantly reduces the operating costs of the printer, and therefore the costs per page. In addition, the toner system is very easy to insert, which saves time on printer maintenance as well as costs. The printer enables you to cut your printing budget and still meet all your document printing requirements.

Problem-free handling and monitoring of your printer
The Easy Printer Manager from Samsung puts printer settings, device status, consumables orders and faxing together, all in one place. Here you can see error reports, monitor the status of the printer and its consumables and change all settings. This all happens via your computer and a common user interface, which brings together all settings and applications relating to your Samsung printer.

Beneficial for your budget and the environment
You save money on toner and paper with the One Touch Eco Save button. Thanks to its optimised settings, just one push of a button is required to activate N-up and duplex printing. With this feature, you can print multiple pages of a document on a single sheet or skip unnecessary blank pages. With the toner saving mode, you also reduce toner consumption and therefore your printing costs too.



Manufacturer : SAMSUNG
Factory number : SL-M2675FN/XEC
Package weight : 13.2 kg
RoHS : conform
Technical information
  • Other
    • Noise
    • 26 - 52 dB
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 12000 Pages per month
    • Processor
    • Samsung 600 MHz (Cortex-A5)
    • Pages/min black
    • 26
    • Memory
    • 128 MB
    • Paper capacity
    • 250 Sheets
    • Scanning
    • Up to 4,800 dpi
    • Copy
    • 600 x 600 dpi, 14 pages/min
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 4800 x 600 dpi
    • Display
    • 2 lines
  • Implementation
    • Duplex-unit
    • Manually
    • Warm-up time
    • <15 sec.
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 400 W
    • Power input (Standby)
    • 1.1 W
  • Measures
    • Width
    • 401 mm
    • Depth
    • 362 mm
    • Height
    • 367 mm
  • Weights
    • Weight
    • 11.1 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual