reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RICOH SP150SUW :: 3-in-1 multifunction laser printer/USB/WIFI

Item-No.: RICOH SP150SUW
€145,95
Category of goods: 0


Ricoh SP150suw

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 22
    • Paper capacity
    • 50 Sheets
    • Scanning
    • Up to 1200 dpi
    • Copy
    • 600 x 600 dpi
  • Display
    • Resolution
    • 600 x 600 dpi
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Implementation
    • Warm-up time
    • <25 sec.
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 350 W
    • Power input (Standby)
    • 1.2 W
  • Measures
    • Width
    • 350 mm
    • Depth
    • 275 mm
    • Height
    • 137 mm
  • Weights
    • Weight
    • 7.5 kg
  • Specials
    • Specification
    • Incl. printer cable

Jobs run more smoothly if everything is networked, and this is what makes the SP 150SUw the right system for you. Its WIFI and 3-in-1 features make you more productive. What is more, thanks to the easy installation process and output of 22 pages per minute, you can benefit from its reliability, intuitive operation and stylish design right out of the box.

The system offers the benefits of WIFI connectivity and meets all your requirements for printing, scanning in colour and copying. Whether it is used in a home office or small business, this 3-in-1 system will handle almost every task.

  • Compact and modern design

  • WIFI connectivity

  • Works more quickly and quietly

  • Excellent price/performance ratio

  • User-friendly virtual control panel




Manufacturer : RICOH
Factory number : SP150SUW
Package weight : 9.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 22
    • Paper capacity
    • 50 Sheets
    • Scanning
    • Up to 1200 dpi
    • Copy
    • 600 x 600 dpi
  • Display
    • Resolution
    • 600 x 600 dpi
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Implementation
    • Warm-up time
    • <25 sec.
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 350 W
    • Power input (Standby)
    • 1.2 W
  • Measures
    • Width
    • 350 mm
    • Depth
    • 275 mm
    • Height
    • 137 mm
  • Weights
    • Weight
    • 7.5 kg
  • Specials
    • Specification
    • Incl. printer cable
Datasheet/manual