reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RICOH SP150SU :: Multifunktion 3in1 / USB

Item-No.: RICOH SP150SU
€126,00
Category of goods: 0


RICOH SP150SU

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 22
    • Paper capacity
    • 50 Sheets
    • Scanning
    • Up to 1200 dpi
    • Copy
    • 600 x 600 dpi
    • Apple
    • Compatible
  • Display
    • Resolution
    • 600 x 600 dpi
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Warm-up time
    • <25 sec.
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 350 W
    • Power input (Standby)
    • 1.2 W
  • Measures
    • Width
    • 350 mm
    • Depth
    • 275 mm
    • Height
    • 137 mm
  • Weights
    • Weight
    • 7.5 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
The 3 in 1 capabilities are contained in a small package, and this device can easily fit on the corner of a desk. Plus, with the benefits of the Virtual Operation Panel – you can intuitively print, copy, and scan. Of course, when it comes to maintenance, the All-In-One cartridge means you can replace all critical parts in one easy action – all you need to do is change the empty cartridge by inserting/clicking the new All-In-One cartridge into the mainframe. So there’s virtually no downtime.

  • Compact and stylish design
  • Operates quickly and quietly
  • Offers excellent value for money
  • User-friendly Virtual Operation Panel
  • ID Card Copy and Colour Scanning



Manufacturer : RICOH
Factory number : 408003
Package weight : 9.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 22
    • Paper capacity
    • 50 Sheets
    • Scanning
    • Up to 1200 dpi
    • Copy
    • 600 x 600 dpi
    • Apple
    • Compatible
  • Display
    • Resolution
    • 600 x 600 dpi
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Warm-up time
    • <25 sec.
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 350 W
    • Power input (Standby)
    • 1.2 W
  • Measures
    • Width
    • 350 mm
    • Depth
    • 275 mm
    • Height
    • 137 mm
  • Weights
    • Weight
    • 7.5 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual