reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEXMARK MX410DE :: Multifunction mono laser printer



LEXMARK MX410DE

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 80000 Pages per month
    • Processor
    • 800 MHz
    • Pages/min black
    • 38
    • Memory
    • 512
    • Paper capacity
    • 250 Sheets
    • Noise
    • 55 dB
    • Scanning
    • Up to 600 dpi
    • Copy
    • Yes, 38 pages/min
    • Colour
    • Grey/black
    • Apple
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 10.9-cm colour touchscreen
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <6.5 sec.
    • Fax
    • 33,600 bps laser fax, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Measures
    • Width
    • 399 mm
    • Depth
    • 472 mm
    • Height
    • 468 mm
  • Weights
    • Weight
    • 20 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • Onsite service

The Lexmark MX410de MFP offers functions for printing, copying, faxing and scanning, as well as for sending and receiving emails.
You can simplify essential functions and important workflow processes by using the easy-to-read symbols on the customizable 10.9-cm colour touchscreen.
The double-sided printing option and 300-sheet feeder are included as standard to boost the efficiency and productivity of your office environment.
Print up to 38 pages per minute with output of the first page in 6.5 seconds.
Via the easily accessible USB port on the front of the printer, you can save scanned documents to a flash drive and also quickly and efficiently print from a flash drive.
The 800-MHz dual-core processor and 512 MB of memory accelerate your business workflows.



Manufacturer : LEXMARK
Factory number : MX410DE / 35S5751
Package weight : 22.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 80000 Pages per month
    • Processor
    • 800 MHz
    • Pages/min black
    • 38
    • Memory
    • 512
    • Paper capacity
    • 250 Sheets
    • Noise
    • 55 dB
    • Scanning
    • Up to 600 dpi
    • Copy
    • Yes, 38 pages/min
    • Colour
    • Grey/black
    • Apple
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 10.9-cm colour touchscreen
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <6.5 sec.
    • Fax
    • 33,600 bps laser fax, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Measures
    • Width
    • 399 mm
    • Depth
    • 472 mm
    • Height
    • 468 mm
  • Weights
    • Weight
    • 20 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • Onsite service
Datasheet/manual