reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KYO FS1325MFP :: 4-in-1 multifunction laser printer with LAN, duplex


Kyocera FS-1325MFP

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 15000 Pages per month
    • Processor
    • ARM 390 MHz
    • Pages/min black
    • 25
    • Memory
    • 64 MB
    • Paper capacity
    • 250 Sheets
    • Scanning
    • Up to 600 dpi
    • Copy
    • Yes, 25 pages/min
    • Colour
    • Grey/black
  • Display
    • Resolution
    • 1800 x 600 dpi
    • Display
    • Yes
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <28 sec.
    • Fax
    • 33,600 bps laser fax
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 345 W
    • Power input (Standby)
    • 4 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 361 mm
    • Height
    • 362 mm
  • Weights
    • Weight
    • 10.1 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The network-capable monochrome multifunction system FS-1325MFP is ideal for small companies and small to medium-sized workgroups with high demands of reliability and economy. In addition to the 4-in-1 functions - print, copy, scan and fax - the FS-1325MFP features particularly low consumption costs thanks to automatic duplex printing and economical ECOSYS printing technology.

• Lowest printing costs in its class
• Up to 25 A4 pages per minute (print/copy)
• Includes fax function
• Automatic document feeder (40 sheets)
• Integrated duplex unit for double-sided printing
• 250-sheet paper tray and single-sheet feed
• Integrated network interface
• Compact size and small footprint
• Prints on Windows and Mac operating systems
• 2-year warranty with pick-up service



Manufacturer : KYOCERA
Factory number : 1102M73NL0
Package weight : 13.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 15000 Pages per month
    • Processor
    • ARM 390 MHz
    • Pages/min black
    • 25
    • Memory
    • 64 MB
    • Paper capacity
    • 250 Sheets
    • Scanning
    • Up to 600 dpi
    • Copy
    • Yes, 25 pages/min
    • Colour
    • Grey/black
  • Display
    • Resolution
    • 1800 x 600 dpi
    • Display
    • Yes
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <28 sec.
    • Fax
    • 33,600 bps laser fax
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 345 W
    • Power input (Standby)
    • 4 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 361 mm
    • Height
    • 362 mm
  • Weights
    • Weight
    • 10.1 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual