reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP-LJP M127FW :: Multifunctional laser printer with LAN/WLAN

Item-No.: HP-LJP M127FW
€249,95
Category of goods: 0


HP LaserJet Pro MFP M127fw (CZ183A)

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 2000 Pages per month
    • Processor
    • 600 MHz
    • Pages/min black
    • 20
    • Memory
    • 128 MB
    • Paper capacity
    • 150 Sheets
    • Noise
    • 49 dB
    • Scanning
    • Up to 1200 dpi
    • Copy
    • 600 x 600 dpi
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Resolution
    • 600 x 600 dpi
    • Display
    • 7.6 cm (colour graphic display)
  • Implementation
    • Duplex-unit
    • Manually
    • Warm-up time
    • <9.5 sec.
    • Fax
    • 33,600 bps laser fax, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 480 W
    • Power input (Standby)
    • 4.5 W
  • Measures
    • Width
    • 421 mm
    • Depth
    • 309 mm
    • Height
    • 365 mm
  • Weights
    • Weight
    • 9.1 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • Send-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Easy to install, this affordable, full-featured MFP prints, copies, scans and faxes. Enable easy printing from smartphones, tablets and laptops – at work, home, or on the go – with wireless connectivity and mobile printing features.
  • 35 page auto document feeder

  • Instant On technology

  • Access to Business Print Apps

  • USB & Ethernet connectivity

  • Up to 8000 prints per month



Manufacturer : HEWLETT PACKARD
Factory number : CZ183A#B19
Package weight : 11.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 2000 Pages per month
    • Processor
    • 600 MHz
    • Pages/min black
    • 20
    • Memory
    • 128 MB
    • Paper capacity
    • 150 Sheets
    • Noise
    • 49 dB
    • Scanning
    • Up to 1200 dpi
    • Copy
    • 600 x 600 dpi
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Resolution
    • 600 x 600 dpi
    • Display
    • 7.6 cm (colour graphic display)
  • Implementation
    • Duplex-unit
    • Manually
    • Warm-up time
    • <9.5 sec.
    • Fax
    • 33,600 bps laser fax, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 480 W
    • Power input (Standby)
    • 4.5 W
  • Measures
    • Width
    • 421 mm
    • Depth
    • 309 mm
    • Height
    • 365 mm
  • Weights
    • Weight
    • 9.1 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 1 year(s)
    • Service
    • Send-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual