reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECOSYS M2035DN :: Three-in-one multifunction laser printer with LAN, duplex


ECOSYS M2035dn

  • Product Description
  • Technical information
  • Other
    • Noise
    • 52 dB
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Processor
    • PowerPC 465S / 667 MHz
    • Pages/min black
    • 35
    • Memory
    • 512 MB
    • Paper capacity
    • 250 + 50 Sheets
    • Scanning
    • Up to 600 dpi
    • Copy
    • Yes, 35 pages/min
    • Colour
    • Grey/black
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1800 x 600 dpi
    • Display
    • Yes
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <20 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 439 W
    • Power input (Standby)
    • 3.7 W
  • Measures
    • Width
    • 494 mm
    • Depth
    • 430 mm
    • Height
    • 448 mm
  • Weights
    • Weight
    • 18.0 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Send-in
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Black/white multifunction system (three-in-one) for formats up to DIN A4

• Lowest printing costs in its class
• Up to 35 pages per minute (printing/copying)
• Automatic document feeder with page turning
• 250-sheet cartridge and 50-sheet universal feed (optional up to capacity of 800 sheets)
• Integrated duplex unit for double-sided printing
• USB and network interface, USB host
• High level of security thanks to SSL, IPsec and "confidential printing" (with expanded storage capacity)
• Carbon-neutral KYOCERA toner

The multifunction system is the ideal solution for smaller and medium-sized groups of workers. With the ECOSYS M2035dn, you reduce your operating costs over the long term, protect the environment and also increase efficiency in your everyday office tasks — all thanks to ECOSYS technology. Great for the environment and your wallet!
High-speed printing and copying, as well as rapid digitisation and easy electronic distribution of documents make the system a communications hub in the office. Simple operation and a host of clever functions are sure to make users' hearts skip a beat.



Manufacturer : KYOCERA
Factory number : 1102PM3NL0
Package weight : 24.8 kg
RoHS : conform
Technical information
  • Other
    • Noise
    • 52 dB
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Processor
    • PowerPC 465S / 667 MHz
    • Pages/min black
    • 35
    • Memory
    • 512 MB
    • Paper capacity
    • 250 + 50 Sheets
    • Scanning
    • Up to 600 dpi
    • Copy
    • Yes, 35 pages/min
    • Colour
    • Grey/black
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1800 x 600 dpi
    • Display
    • Yes
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <20 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 439 W
    • Power input (Standby)
    • 3.7 W
  • Measures
    • Width
    • 494 mm
    • Depth
    • 430 mm
    • Height
    • 448 mm
  • Weights
    • Weight
    • 18.0 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Send-in
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)