reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECOSYS M2030DN :: Three-in-one multifunction laser printer with LAN, duplex


ECOSYS M2030dn

  • Product Description
  • Technical information
  • Other
    • Noise
    • 50 dB
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Processor
    • PowerPC 465S / 667 MHz
    • Pages/min black
    • 30
    • Memory
    • 512 MB
    • Paper capacity
    • 250 + 50 Sheets
    • Scanning
    • Up to 600 dpi
    • Copy
    • Yes, 30 pages/min
    • Colour
    • Grey/black
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1800 x 1200 dpi
    • Display
    • Yes
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <20 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 431 W
    • Power input (Standby)
    • 3.7 W
  • Measures
    • Width
    • 494 mm
    • Depth
    • 430 mm
    • Height
    • 448 mm
  • Weights
    • Weight
    • 18.0 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Send-in
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Black/white multifunction system (three-in-one) for formats up to DIN A4

• Low printing costs thanks to ECOSYS technology
• Up to 30 pages per minute (printing/copying)
• Automatic document feeder with page turning
• 250-sheet cartridge and 50-sheet universal feed (optional up to capacity of 800 sheets)
• Integrated duplex unit for double-sided printing
• USB and network interface, USB host
• High level of security thanks to SSL, IPsec and "confidential printing" (with expanded storage capacity)
• Carbon-neutral KYOCERA toner

The multifunction system is the ideal solution for smaller groups of workers or single-user workstations with high printing demands. High-speed printing and copying, as well as rapid digitisation and easy electronic distribution of documents make the system a communications hub in the office. Thanks to ECOSYS technology, you reduce your operating costs over the long term, protect the environment and also increase efficiency in your everyday office tasks. Great for the environment and your wallet!



Manufacturer : KYOCERA
Factory number : 1102PK3NL1
Package weight : 25 kg
RoHS : conform
Technical information
  • Other
    • Noise
    • 50 dB
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Processor
    • PowerPC 465S / 667 MHz
    • Pages/min black
    • 30
    • Memory
    • 512 MB
    • Paper capacity
    • 250 + 50 Sheets
    • Scanning
    • Up to 600 dpi
    • Copy
    • Yes, 30 pages/min
    • Colour
    • Grey/black
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1800 x 1200 dpi
    • Display
    • Yes
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <20 sec.
  • Interfaces
    • USB
    • 2.0
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 431 W
    • Power input (Standby)
    • 3.7 W
  • Measures
    • Width
    • 494 mm
    • Depth
    • 430 mm
    • Height
    • 448 mm
  • Weights
    • Weight
    • 18.0 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • Send-in
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)