reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON MF3010 :: 3-in-1 multifunctional laser printer

Item-No.: CANON MF3010
€176,00
Category of goods: 0

Canon i-SENSYS MF3010

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 8000 Pages per month
    • Pages/min black
    • 18
    • Memory
    • 64 MB
    • Paper capacity
    • 150 Sheets
    • Noise
    • 50 dB
    • Scanning
    • Up to 9600 dpi
    • Copy
    • 600 x 600 dpi, 18 pages/min
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 600 dpi
  • Interfaces
    • USB
    • USB2.0 Hi-Speed
  • Implementation
    • Warm-up time
    • < 8 sec.
  • Electrical values
    • Power input (operation)
    • 450 W
    • Power input (Standby)
    • 1.4 W
  • Measures
    • Width
    • 372 mm
    • Depth
    • 276 mm
    • Height
    • 254 mm
  • Weights
    • Weight
    • 8.2 kg
  • Specials
    • Specification
    • Incl. printer cable
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Elegant desktop solution for the home

Print, copy and scan easily directly from your desk with this compact monochrome laser printer. Ideal for home and small offices, easy to use and energy efficient.

Features:
• Multifunctional laser system (black and white) for the desk: printer, copier and scanner
• Modern, compact design
• Simple user-friendly display
• Up to 18 pages/min.; first page printed in around 7.8 seconds
• Energy-efficient

Ultra-compact, modern design
The elegant housing in attractive black makes the MF3010 a very smart-looking printer, copier and scanner. A high-quality black-and-white printer, scanner and copier all in a single space-saving system. This attractive and compact device works quickly, economically and fits neatly on your desk. It is ideal for personal use, small offices and home offices — wherever more than one printer is needed and time and money must be saved.

Convenient operation
You can conveniently operate the MF3010 from your chair thanks to its simple vertical display. It gives you easy access to all the features without having to bend over the device — saving you time and effort.

Quality and speed
Count on top-range professional laser printing with an optimised print resolution of up to 1200 x 600 dpi. This ensures greater detail, crisp, sharp text and precise graphics. At a print speed of 18 pages per minute in black and white you will hardly have to wait for documents ever again. Canon's Quick First Print technology also ensures the first printed page is issued after only 7.8 seconds.

Versatile colour scanner and copier
Increase your productivity with the high-quality colour scanner. You can scan and copy your documents easily and therefore increase your productivity. A first page output in less than 12 seconds saves you having to waste time waiting. You can use the MF Toolbox to scan data directly as email attachments or searchable PDF files. This allows you to quickly retrieve your documents and photos.

Reduce costs and save energy
The affordable MF3010 sets new standards in energy efficiency without sacrificing performance, saving you money as well as reducing your carbon footprint. The multifunctional system meets the ENERGY STAR qualification with a typical energy consumption (TEC) of 0.6 kwh. It consumes just 1.4 watts in sleep mode.

All-in-one cartridge
All essential parts are contained within a compact cartridge to ensure maintenance-free operation and consistently high print quality. This all-in-one cartridge contains the toner, drum and cleaning unit and can be replaced quickly and cleanly within a matter of seconds. Use a genuine Canon laser cartridge and your multifunctional system is as good as new.



Manufacturer : CANON
Factory number : 5252B001
Package weight : 11.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 8000 Pages per month
    • Pages/min black
    • 18
    • Memory
    • 64 MB
    • Paper capacity
    • 150 Sheets
    • Noise
    • 50 dB
    • Scanning
    • Up to 9600 dpi
    • Copy
    • 600 x 600 dpi, 18 pages/min
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 1200 x 600 dpi
  • Interfaces
    • USB
    • USB2.0 Hi-Speed
  • Implementation
    • Warm-up time
    • < 8 sec.
  • Electrical values
    • Power input (operation)
    • 450 W
    • Power input (Standby)
    • 1.4 W
  • Measures
    • Width
    • 372 mm
    • Depth
    • 276 mm
    • Height
    • 254 mm
  • Weights
    • Weight
    • 8.2 kg
  • Specials
    • Specification
    • Incl. printer cable
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual