reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO MFCL2700DW :: 4-in-1 multifunction laser printer with LAN/WLAN, duplex

Item-No.: BRO MFCL2700DW
€176,60
Category of goods: 0

Brother MFC-L2700DW

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Processor
    • 266 MHz
    • Pages/min black
    • 26
    • Memory
    • 32 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 65 dB
    • Scanning
    • 600 x 2400 / 24 Bit
    • Copy
    • 600 x 600 dpi
  • Display
    • Resolution
    • 2400 x 600 dpi
    • Display
    • 6.8 cm (colour graphic display) touch screen
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <8.5 sec.
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Power input (operation)
    • 313 W
    • Power input (Standby)
    • 1.2 W
  • Measures
    • Width
    • 409 mm
    • Depth
    • 398.5 mm
    • Height
    • 316.5 mm
  • Weights
    • Weight
    • 11.6 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)

Compact multifunction device with duplex printing and LAN/WLAN

  • Up to 26 pages/minute

  • Up to 2400 x 600 dpi print resolution

  • 250-sheet paper tray, 35-sheet ADF and single-sheet feed

  • 2-line LC display

  • Brother iPrint&Scan, Apple AirPrint and Google Cloud Print™

  • 32-MB memory

  • USB 2.0 Hi-Speed, 10/100 BaseTX (LAN) and 802.11b/g/n (WLAN)

  • Three-year manufacturer warranty


With its modern and compact design, the MFC-L2700DW is the ideal multifunction device for use in the office. Once it has been integrated into the network via LAN or WLAN, it can be used by multiple computers or with mobile devices, via Apple AirPrint, Google Cloud Print™ and Brother iPrint&Scan. With its high print speed of up to 26 pages/minute, all print jobs are completed in no time at all. The automatic duplex printing including booklet printing feature saves paper and thus protects the environment and your wallet at the same time. The optional jumbo toner for up to 2600 pages¹ ensures follow-up costs are kept to a minimum.

Consumables:
  • Standard toner: TN-2310 - for approx. 1200 pages¹

  • Jumbo toner: TN-2320 - for approx. 2600 pages¹

  • Drum: DR-2300 - for approx. 12,000 pages


Included with delivery:
Brother MFC-L2700DW incl. toner for 700 pages¹, driver for Windows and Mac, Brother Control Center 4 software for Windows (CD-ROM), Brother Control Center 2 software for Macintosh (CD-ROM), Nuance Paperport® 12SE (Win), Newsoft® Presto!® PageManager® 9 (Mac)², user manual (on CD-ROM), installation manual, fax cable, power cable, USB connection cable
Latest driver available as a free download from http://support.brother.com/

¹ In accordance with ISO/IEC 19752
² Free additional download required http://support.brother.com



Manufacturer : BROTHER
Factory number : MFCL2700DWG1
Package weight : 10.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Processor
    • 266 MHz
    • Pages/min black
    • 26
    • Memory
    • 32 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 65 dB
    • Scanning
    • 600 x 2400 / 24 Bit
    • Copy
    • 600 x 600 dpi
  • Display
    • Resolution
    • 2400 x 600 dpi
    • Display
    • 6.8 cm (colour graphic display) touch screen
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • <8.5 sec.
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Power input (operation)
    • 313 W
    • Power input (Standby)
    • 1.2 W
  • Measures
    • Width
    • 409 mm
    • Depth
    • 398.5 mm
    • Height
    • 316.5 mm
  • Weights
    • Weight
    • 11.6 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)