reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO DCP1510 :: 3-in-1 Multifunction Laser Printer Direct Service via Brother In

Item-No.: BRO DCP1510
€118,55
Category of goods: 0


Brother DCP-1510

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 9000 Pages per month
    • Pages/min black
    • 20
    • Memory
    • 16 MB
    • Paper capacity
    • 150 Sheets
    • Noise
    • 51 dB
    • Scanning
    • 600 x 1200 dpi
    • Copy
    • 600 x 600 dpi
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 2400 x 600 dpi
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Warm-up time
    • <10 sec.
  • Electrical values
    • Power input (operation)
    • 380 W
    • Power input (Standby)
    • 0.8 W
  • Measures
    • Width
    • 385 mm
    • Depth
    • 340 mm
    • Height
    • 255 mm
  • Weights
    • Weight
    • 7.0 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)

Compact 3-in-1 multifunction device with low power consumption

Digital copier
• DIN A4 scanner bed
• 150-sheet paper feed
• LCD display

Laser printer
• Print speed of up to 20 pages per minute
• Up to 2400 x 600 dpi
• 16-MB memory
• USB 2.0 high-speed interface

Colour scanner
• Scan-to-email/image/file/PDF
• 1200 x 600 dpi (optical) and 24-bit colour depth

• Colour: grey/black
• Toner included in delivery: for approx. 700 pages

Three-year manufacturer's warranty



Manufacturer : BROTHER
Factory number : DCP1510G1
Package weight : 8.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional laser printer
    • Media size (up to)
    • A4
    • Duty cycle (max.)
    • 9000 Pages per month
    • Pages/min black
    • 20
    • Memory
    • 16 MB
    • Paper capacity
    • 150 Sheets
    • Noise
    • 51 dB
    • Scanning
    • 600 x 1200 dpi
    • Copy
    • 600 x 600 dpi
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 2400 x 600 dpi
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Warm-up time
    • <10 sec.
  • Electrical values
    • Power input (operation)
    • 380 W
    • Power input (Standby)
    • 0.8 W
  • Measures
    • Width
    • 385 mm
    • Depth
    • 340 mm
    • Height
    • 255 mm
  • Weights
    • Weight
    • 7.0 kg
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)