reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP-OJP 8610 :: 4-in-1 multifunction printer with LAN/Wi-Fi

Item-No.: HP-OJP 8610
€189,95
Category of goods: 0

HP-OJP 8610

  • Product Description
  • Technical information
  • Other
    • Noise
    • 64 dB
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 19
    • Pages/min coulor
    • 14.5
    • Duty cycle (max.)
    • 30000 Pages per month
    • Technology
    • Thermal HP inkjet printing
    • Paper capacity
    • 250 Sheets
    • Design
    • With 35-sheet auto. document feeder
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • Yes, up to 13 pages/min. (b/w), 11 pages (colour)
    • Memory
    • 128 MB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 6.75 cm Touchscreen
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • Yes
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 29 W
    • Power input (Standby)
    • 6.4 W
  • Measures
    • Width
    • 499 mm
    • Depth
    • 468 mm
    • Height
    • 300 mm
  • Weights
    • Weight
    • 11.9 kg
  • Features
    • Windows
    • Windows 7/8/8.1, Vista, XP
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • 1
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

The HP Officejet Pro 8610 e-All-in-One is designed for home offices and small companies in search of a productive all-in-one device with a variety of connection options that can produce professional-quality colour documents, while simultaneously offering particularly low costs per page.

  • Print, copy, scan, fax, Internet

  • Professional-quality colour printing at up to 50% lower cost per page compared to laser printers.[1]

  • Print in the office or on the go via smartphone, tablet or notebook.

  • More effective work thanks to a variety of productivity-enhancing tools.




[1] Compared to the majority of colour laser AiOs with a purchase price of less than €400 (status: August 2013), according to market share in the IDC report from Q2 2013. Comparisons of costs per page for laser consumables are based on the specifications published by the manufacturers of the highest-capacity toner cartridge. The costs per page for HP inkjet consumables are based on the specifications published by the manufacturers of the highest-capacity toner cartridges. The costs per page are based on the estimated retail price and the estimated yield (in pages) of high-capacity ink cartridges. ISO yield based on continuous printing in standard mode. For more information, see hp.com/go/de/reichweite.



Manufacturer : HEWLETT PACKARD
Factory number : A7F64A#BEK
Package weight : 14.1 kg
RoHS : conform
Technical information
  • Other
    • Noise
    • 64 dB
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 19
    • Pages/min coulor
    • 14.5
    • Duty cycle (max.)
    • 30000 Pages per month
    • Technology
    • Thermal HP inkjet printing
    • Paper capacity
    • 250 Sheets
    • Design
    • With 35-sheet auto. document feeder
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • Yes, up to 13 pages/min. (b/w), 11 pages (colour)
    • Memory
    • 128 MB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 1200 x 1200 dpi
    • Display
    • 6.75 cm Touchscreen
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • Yes
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 29 W
    • Power input (Standby)
    • 6.4 W
  • Measures
    • Width
    • 499 mm
    • Depth
    • 468 mm
    • Height
    • 300 mm
  • Weights
    • Weight
    • 11.9 kg
  • Features
    • Windows
    • Windows 7/8/8.1, Vista, XP
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • 1
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual