reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP-OJ 5740 :: 4-in-1 multifunction printer with LAN/WIFI

Item-No.: HP-OJ 5740
€104,05
Category of goods: 0

HP Officejet 5740 e-All-in-One Drucker

  • Product Description
  • Technical information
  • Other
    • Noise
    • 48 dB
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 12
    • Pages/min coulor
    • 8
    • Duty cycle (max.)
    • 1000 Pages per month
    • Technology
    • Thermal HP inkjet printing
    • Paper capacity
    • 125 Sheets
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • Yes, up to 12 pages/min. (b/w), 8 pages (colour)
    • Memory
    • 128 MB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • 6.75 cm Touchscreen
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • 1x black, 1x three-chamber ink tank
    • Fax
    • Yes
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (Standby)
    • 1.2 W
  • Measures
    • Width
    • 452 mm
    • Depth
    • 410 mm
    • Height
    • 193 mm
  • Weights
    • Weight
    • 7.68 kg
  • Features
    • Windows
    • Windows 7/8, Vista
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC panel jack, specific

Take advantage of a versatile all-in-one printer for convenient mobile printing, with sophisticated productivity features for the home office.
Ideal for households that need a powerful, versatile e-all-in-one printer, with which all family members can carry out their tasks and produce laser quality documents as well as lab-quality photos — wirelessly[2], at home or on the road.[1]

  • Print, copy, scan, fax, Internet, photos

  • Enjoy easy mobile printing at home, at work or on the go.

  • High productivity and many functions for the office and home.

  • Enjoy high productivity and low costs.

  • Lower environmental impact.


  1. For local printing, the mobile device and the printer must be on the same wireless network or there must be a direct wireless connection between the device and the printer. The wireless performance is dependent on the physical environment and the distance from the access point. Wireless operation is only possible at 2.4 GHz. Remote printing requires an Internet connection to the HP printer. An app or software and an HP ePrint registration may also be required. If using wireless broadband, a separate service contract is required for mobile devices. For information about coverage and availability in your area, please contact your service provider. For more information, see hp.com/go/mobileprinting.

  2. The wireless performance is dependent on the physical environment and the distance from the access point. Wireless operation is only possible with 2.4-GHz routers.




Manufacturer : HEWLETT PACKARD
Factory number : B9S79A#BHC
Package weight : 9.8 kg
RoHS : conform
Technical information
  • Other
    • Noise
    • 48 dB
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 12
    • Pages/min coulor
    • 8
    • Duty cycle (max.)
    • 1000 Pages per month
    • Technology
    • Thermal HP inkjet printing
    • Paper capacity
    • 125 Sheets
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • Yes, up to 12 pages/min. (b/w), 8 pages (colour)
    • Memory
    • 128 MB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • 6.75 cm Touchscreen
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • 1x black, 1x three-chamber ink tank
    • Fax
    • Yes
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (Standby)
    • 1.2 W
  • Measures
    • Width
    • 452 mm
    • Depth
    • 410 mm
    • Height
    • 193 mm
  • Weights
    • Weight
    • 7.68 kg
  • Features
    • Windows
    • Windows 7/8, Vista
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC panel jack, specific
Datasheet/manual