reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP ENVY 7640 :: 4-in-1 multifunction printer with LAN/WIFI

Item-No.: HP ENVY 7640
€139,00
Category of goods: 0

HP ENVY 7640 e-All-in-One Drucker (E4W47A)

  • Product Description
  • Technical information
  • Other
    • Noise
    • 49 dB
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 14
    • Pages/min coulor
    • 9
    • Duty cycle (max.)
    • 1000 Pages per month
    • Technology
    • Thermal HP inkjet printing
    • Paper capacity
    • 125 Sheets
    • Design
    • With 25-sheet auto. document feeder
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • Yes, up to 11 pages/min. (b/w), 5 pages (colour)
    • Memory
    • 128 MB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • 8.89 cm Touchscreen
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • Ink
    • 1x black, 1x three-chamber ink tank
    • Fax
    • Yes
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (Standby)
    • 1.6 W
  • Features
    • NFC
    • Yes
    • Windows
    • Windows 7/8, Vista
  • Measures
    • Width
    • 454 mm
    • Depth
    • 410 mm
    • Height
    • 193 mm
  • Weights
    • Weight
    • 7.67 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Take advantage of the best e-All-in-One from HP for home users with advanced features for photo printing and printing from mobile devices.[1]
Ideal for busy families who are looking for an affordable, full-featured e-all-in-one for easy printing of multi-page documents, copying, scanning and fax jobs, and to create lab-quality, borderless photos and print laser-quality documents on multiple mobile devices[1] and PCs.

  • Printing, faxing, scanning, copying, Internet, photos

  • Enjoy enhanced mobile and photo printing in just three simple steps.

  • Take advantage of versatile performance for all of your projects at home.

  • Realise your creative potential for less money.

  • Lower environmental impact.


  1. For local printing, the mobile device and the printer must be on the same wireless network or there must be a direct wireless connection between the device and the printer. The wireless performance is dependent on the physical environment and the distance from the access point. Wireless operation is only possible at 2.4 GHz. Remote printing requires an Internet connection with an Internet-enabled HP printer. An app or software and an HP ePrint registration may also be required. If using wireless broadband, a separate service contract is required for mobile devices. For information about coverage and availability in your area, please contact your service provider. Further information available at http://www.hp.com/go/mobileprinting.




Manufacturer : HEWLETT PACKARD
Factory number : E4W47A#BHC
Package weight : 9.9 kg
RoHS : conform
Technical information
  • Other
    • Noise
    • 49 dB
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 14
    • Pages/min coulor
    • 9
    • Duty cycle (max.)
    • 1000 Pages per month
    • Technology
    • Thermal HP inkjet printing
    • Paper capacity
    • 125 Sheets
    • Design
    • With 25-sheet auto. document feeder
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • Yes, up to 11 pages/min. (b/w), 5 pages (colour)
    • Memory
    • 128 MB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • 8.89 cm Touchscreen
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • Ink
    • 1x black, 1x three-chamber ink tank
    • Fax
    • Yes
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (Standby)
    • 1.6 W
  • Features
    • NFC
    • Yes
    • Windows
    • Windows 7/8, Vista
  • Measures
    • Width
    • 454 mm
    • Depth
    • 410 mm
    • Height
    • 193 mm
  • Weights
    • Weight
    • 7.67 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual