reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP ENVY 5640 :: 3-in-1 multifunction printer with WLAN

Item-No.: HP ENVY 5640
€99,95
Category of goods: 0


HP ENVY 5640 e-All-in-One Drucker (B9S59A)

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 12
    • Pages/min coulor
    • 8
    • Duty cycle (max.)
    • 1000 Pages per month
    • Technology
    • Thermal HP inkjet printing
    • Paper capacity
    • 125 Sheets
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • Yes, up to 21 pages/min. (b/w), 19 pages (colour)
    • Memory
    • 128 MB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • 6.75 cm Touchscreen
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • 1x black, 1x three-chamber ink tank
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 14 W
    • Power input (Standby)
    • 3.6 W
  • Measures
    • Width
    • 454 mm
    • Depth
    • 410 mm
    • Height
    • 161 mm
  • Weights
    • Weight
    • 6.82 kg
  • Features
    • Windows
    • Windows 7/8, Vista
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Versatile printing for the whole family — create lab-quality photos and laser-quality text on the go.[1]
Ideal for active families who want it all. Print borderless lab-quality photos, laser-quality text documents, creative projects and more with the wireless e-all-in-one, which makes print on the go easy and affordable.[1]

  • Printing, scanning, copying, Internet, photos

  • Print easily and from virtually anywhere.

  • Do more, be more creative.

  • Creativity is priceless. And now affordable.

  • Lower environmental impact.


  1. For local printing, the mobile device and the printer must be on the same wireless network or there must be a direct wireless connection between the device and the printer. The wireless performance is dependent on the physical environment and the distance from the access point. Wireless operation is only possible at 2.4 GHz. Remote printing requires an Internet connection with an Internet-enabled HP printer. An app or software and an HP ePrint registration may also be required. If using wireless broadband, a separate service contract is required for mobile devices. For information about coverage and availability in your area, please contact your service provider. Further information available at http://www.hp.com/go/mobileprinting.




Manufacturer : HEWLETT PACKARD
Factory number : B9S59A#BHC
Package weight : 8.7 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 12
    • Pages/min coulor
    • 8
    • Duty cycle (max.)
    • 1000 Pages per month
    • Technology
    • Thermal HP inkjet printing
    • Paper capacity
    • 125 Sheets
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • Yes, up to 21 pages/min. (b/w), 19 pages (colour)
    • Memory
    • 128 MB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • 6.75 cm Touchscreen
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • 1x black, 1x three-chamber ink tank
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 14 W
    • Power input (Standby)
    • 3.6 W
  • Measures
    • Width
    • 454 mm
    • Depth
    • 410 mm
    • Height
    • 161 mm
  • Weights
    • Weight
    • 6.82 kg
  • Features
    • Windows
    • Windows 7/8, Vista
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual