reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON XP635 :: 3-in-1 multifunction printer with WIFI, duplex


Epson Expression Premium XP-635

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 32
    • Pages/min coulor
    • 32
    • Photo printing
    • 20 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 120 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 32 pages/min (b/w), 32 pages (colour)
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Colour
    • White
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • Touch panel, 6.8 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (5 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Power input (printing)
    • 18 W
    • Power input (Standby)
    • 1.2 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 341 mm
    • Height
    • 138 mm
  • Weights
    • Weight
    • 6.7 kg
  • Features
    • Windows
    • Windows 7/8, Vista, XP
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
WiFi duplex multifunction device
  • Compact WIFI multifunction device: Print, scan and copy

  • Mobile printing: mobile printing and scanning from any location

  • Wi-Fi Direct®: Wireless printing without needing a network

  • Two paper trays: one for DIN A4 paper and a second for photo paper

  • 6.8-cm LC display: Simple menu navigation and printing process using memory card and without the need for a PC


Best of all
Thanks to the new Claria Premium Ink range with five colours, crisp and clear text documents and brilliant photos are now standard. Photos are printed in crystal clear, vibrant and deep colours. The additional Photo Black ink cartridge also provides deep and rich black tones. Thanks to the use of separate cartridges, only the colour that has run out has to be replaced, saving users money.

Mobile printing
Whether on a smartphone or with a tablet, the iPrint app1 can be downloaded onto a host of different devices and used for mobile printing and scanning. Thanks to Epson Email Print1, you can also print from any location in the world1. Simply email the documents and photos straight to the printer. Creative minds take advantage of the Creative Print1 app to access to their Facebook photos, design individual greeting cards and templates or create colouring books with their own photos. Wi-Fi Direct provides even greater flexibility. It is very easy to print from compatible wireless devices — and without needing to connect to a network.

Easy-to-use functions
The XP-630 boasts a tilting control panel for optimal comfort and a 6.8-cm LC display with touch pad for easy menu navigation. In addition to the two paper trays (one for DIN A4 and one for photo paper), the quick two-sided printing function also ensures you save a lot of time. Users can print photos using a memory card and clear menu commands — all without needing a PC.

  1. For Epson iPrint and Epson Creative Print, a wireless connection and Epson Print apps are required. For Epson Email Print and Epson Remote Print Driver, an Internet connection is required. You can find more information about the supported languages and devices at: www.epson.de/connect.



Manufacturer : EPSON
Factory number : C11CE79404
Package weight : 8.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 32
    • Pages/min coulor
    • 32
    • Photo printing
    • 20 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 120 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 32 pages/min (b/w), 32 pages (colour)
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Colour
    • White
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • Touch panel, 6.8 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (5 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Power input (printing)
    • 18 W
    • Power input (Standby)
    • 1.2 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 341 mm
    • Height
    • 138 mm
  • Weights
    • Weight
    • 6.7 kg
  • Features
    • Windows
    • Windows 7/8, Vista, XP
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual