reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON XP-900 :: 3 in 1 MFP / Wi-Fi / Duplex / A3

Item-No.: EPSON XP-900
€169,90
Category of goods: 0


Epson Expression Premium XP-900

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A3
    • Pages/min black
    • 14
    • Pages/min coulor
    • 11
    • Photo printing
    • 12.5 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1201 x 2400 dpi
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Mac OS X 10.6.8 or later
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • 6.8-cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (5 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi / Wi-Fi Direct
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 15 W
    • Power input (Standby)
    • 1.0 W
  • Measures
    • Width
    • 479 mm
    • Depth
    • 356 mm
    • Height
    • 148 mm
  • Weights
    • Weight
    • 8.3 kg
  • Features
    • Windows
    • Windows 10/8.1/8/7/XP/XP64/Vista
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
  • Compact, premium all-in-one - Print in sizes up to A3, scan and copy up to A4
  • Wi-Fi and Wi-Fi Direct - Wireless printing with or without a network
  • Mobile printing - Freedom to print and scan from almost anywhere
  • 6.8cm LCD screen - Scan, copy and print photos directly from a memory card
  • Convenient - Duplex & CD/DVD printing


A versatile and compact Wi-Fi all-in-one that offers outstanding photos up to A3 size, a large LCD screen, auto duplex, CD and DVD printing

The Expression Premium XP-900 is a perfect, affordable, all-in-one solution for printing high-quality glossy photos and documents up to A31. With individual inks, users will only ever need to replace the colour used, helping to save costs. It's also versatile and easy to use, as Epson Connect offers a whole suite ofmobile printing options.

A3 photos
Take control and print high-quality photos up to A3 size at home. Why wait around? Produce photographs that exceed lab quality, on demand, with this convenient and fast printer.

Best of both worlds
Create your own photos and crisp, clear text documents with the five-colour Claria Premium dye and pigment ink-set. Photographs will be crystal clear with vibrant colours and deep, rich blacks thanks to the Photo Black ink cartridge.

Mobile printing
Printing photos and documents on the go is easy with the XP-900. Unlock the potential of your smartphone or tablet by downloading the iPrint app to print and scan wirelessly. Make the most of your Facebook photos with the Creative Print app, which allows you to print photos directly from Facebook, create custom greeting cards, turn photos into colouring book templates, and plenty more. In addition, you can email documents and photos directly to the printer from almost anywhere in the world with Epson Email Print.

Easy to use
It’s easy to navigate the printer’s features via the large 6.8cm LCD screen. Printing photos directly is also simple; just slot in a memory card. There’s also the rear speciality-paper feed for printing on to thicker media up to A3, automatic duplex and the capability to print on to suitable CD/DVDs.



Manufacturer : EPSON
Factory number : C11CF54402
Package weight : 10 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A3
    • Pages/min black
    • 14
    • Pages/min coulor
    • 11
    • Photo printing
    • 12.5 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1201 x 2400 dpi
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Mac OS X 10.6.8 or later
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • 6.8-cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (5 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi / Wi-Fi Direct
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 15 W
    • Power input (Standby)
    • 1.0 W
  • Measures
    • Width
    • 479 mm
    • Depth
    • 356 mm
    • Height
    • 148 mm
  • Weights
    • Weight
    • 8.3 kg
  • Features
    • Windows
    • Windows 10/8.1/8/7/XP/XP64/Vista
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual