reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON XP-645 :: 3 in 1 MFP / Wi-Fi / Duplex

Item-No.: EPSON XP-645
Colour:

€119,95
Category of goods: 0

Epson Expression Premium XP-645

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 13
    • Pages/min coulor
    • 10
    • Photo printing
    • 20 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Colour
    • White
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Mac OS X 10.6.8 or later
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • Touch panel, 6.8 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (5 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi / Wi-Fi Direct
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 15 W
    • Power input (Standby)
    • 1.1 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 341 mm
    • Height
    • 138 mm
  • Weights
    • Weight
    • 6.7 kg
  • Features
    • Windows
    • Windows 10/8.1/8/7/XP/XP64/Vista
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Compact Wi-Fi all-in-one - Print, scan and copy
Mobile printing - Freedom to print and scan from almost anywhere
Wi-Fi and Wi-Fi Direct - Wireless printing with or without a network
Dual paper trays - One for A4 and another for photo paper
6.8 cm LCD screen with touchpad - Scan, copy and print photos directly from a memory card

Produce outstanding photos and crisp, clear text with this Wi-Fi, all-in-one, with individual inks, a large LCD screen and two paper trays
Produce your very own high-quality photos and text documents at home with our XP-640. You can replace just the colour you’ve used, at it uses individual ink cartridges. Enjoy the freedom of printing away from your desktop with Epson Connect, which offers a range of mobile printing options. It also has a colour LCD screen and a range of additional features.

Best of both worlds
Create outstanding photos and crisp, clear text documents with the five-colour Claria Premium dye and pigment ink-set. Photographs will be crystal clear with vibrant colours and deep, rich blacks thanks to the addition of a Photo Black ink cartridge. The use of individual ink cartridges means only the colour used need to be replaced to help save on ink costs.

Mobile printing
Printing photos and documents on the go is easy with the XP-645. Unlock the potential of your smartphone or tablet by downloading the iPrint app to print and scan wirelessly. Make the most of your Facebook photos with the Creative Print app, which allows you to print photos directly, create custom greeting cards, turn photos into colouring book templates, and plenty more. In addition, you can email documents and photos directly to the printer from almost anywhere in the world with Epson Email Print.

Easy to use features
For easy navigation, the XP-645 comes with a 6.8cm LCD screen and touch panel. Dual paper trays and fast, double-sided printing can help to save time and paper. Users can also slot in a memory card and follow the helpful menu prompts to print photos without a PC. It's also possible to print on suitable CDs and DVDs.



Manufacturer : EPSON
Factory number : C11CF50404
Package weight : 8.3 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 13
    • Pages/min coulor
    • 10
    • Photo printing
    • 20 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Colour
    • White
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Mac OS X 10.6.8 or later
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • Touch panel, 6.8 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (5 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi / Wi-Fi Direct
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 15 W
    • Power input (Standby)
    • 1.1 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 341 mm
    • Height
    • 138 mm
  • Weights
    • Weight
    • 6.7 kg
  • Features
    • Windows
    • Windows 10/8.1/8/7/XP/XP64/Vista
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual