reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON XP-540 :: 3 in 1 MFP / Wi-Fi / Duplex

Item-No.: EPSON XP-540
€94,95
Category of goods: 0


Epson Expression Premium XP-540

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 9.5
    • Pages/min coulor
    • 9
    • Photo printing
    • 20 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Mac OS X 10.6.8 or later
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • 3.7 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (5 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi / Wi-Fi Direct
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 15 W
    • Power input (Standby)
    • 1.0 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 341 mm
    • Height
    • 138 mm
  • Weights
    • Weight
    • 6.2 kg
  • Features
    • Windows
    • Windows 10/8.1/8/7/XP/XP64/Vista
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
  • Compact Wi-Fi all-in-one - Print, scan and copy
  • Mobile printing - Freedom to print and scan from almost anywhere
  • Wi-Fi and Wi-Fi Direct - Wireless printing with or without a network
  • Fast, duplex printing - Saves time, money and helps reduce environmental impacts.
  • 3.7 cm colour LCD screen - Scan, copy and print photos directly from a memory card


Create outstanding photos and crisp, clear text documents with this Wi-Fi all-in-one, with individual inks and easy-to-use features.

Looking to print high-quality photos and text documents at home? Our XP-540 is the ideal solution. You can save money as the printer uses individuals inks, allowing you to replace only the colour used. There’s no need to be deskbound, send your items to print using the mobile printing suite, Epson Connect. It’s a pleasure to use too, with the colour LCD screen making it easy to navigate.

Best of both worlds
Printing impressive photos at home can be a reality, with the five-colour Claria Premium dye and pigment ink-set, your photographs can be crystal clear with vibrant colours and deep, rich blacks thanks to the addition of a Photo Black ink cartridge.

Mobile printing
Printing photos and documents on the go is easy with the XP-540. Unlock the potential of your smartphone or tablet by downloading the iPrint app to print and scan wirelessly. Make the most of your Facebook photos with the Creative Print app, which allows you to print photos directly, create custom greeting cards, turn photos into colouring book templates, and plenty more. In addition, you can email documents and photos directly to the printer from almost anywhere in the world with Epson Email Print.

Easy to use features
The XP-540 comes with a tilting control panel and a 3.7 cm colour LCD screen for ease of use. Easily load and replace paper using the front-facing paper tray, and save time and money with double-sided printing. What's more, you don't need to spend time connecting to a PC before printing photos, simply slot in a memory card and follow the menu prompts to print.



Manufacturer : EPSON
Factory number : C11CF51402
Package weight : 7.8 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 9.5
    • Pages/min coulor
    • 9
    • Photo printing
    • 20 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Mac OS X 10.6.8 or later
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • 3.7 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (5 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi / Wi-Fi Direct
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 15 W
    • Power input (Standby)
    • 1.0 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 341 mm
    • Height
    • 138 mm
  • Weights
    • Weight
    • 6.2 kg
  • Features
    • Windows
    • Windows 10/8.1/8/7/XP/XP64/Vista
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual