reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON XP-530 :: 3-in-1 multifunction printer with WIFI, duplex

Item-No.: EPSON XP-530
€79,95
Category of goods: 0


Epson Expression Premium XP-530

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 32
    • Pages/min coulor
    • 32
    • Photo printing
    • 20 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 120 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 32 pages/min (b/w), 32 pages (colour)
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Noise
    • 37 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Apple AirPrint
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • 3.7 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • Ink
    • Single ink (5 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 19 W
    • Power input (Standby)
    • 1.0 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 138 mm
    • Height
    • 141 mm
  • Weights
    • Weight
    • 6.2 kg
  • Features
    • Windows
    • Windows 7/8, Vista, XP
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Wi-Fi all-in-one with duplex
  • Compact Wi-Fi all-in-one: Print, scan and copy

  • Mobile printing: Freedom to print and scan from almost anywhere1

  • Wi-Fi Direct: Wireless printing without a network

  • Fast, duplex printing: Saves time, money and helps reduce environmental impacts.

  • Claria Premium Ink: Oustanding glossy photos and crisp, clear text


Best of both worlds
Create outstanding glossy photos and crisp, clear text documents with the new five-colour Claria Premium dye and pigment ink-set. Photographs will be crystal clear with vibrant colours and deep, rich blacks thanks to the addition of a Photo Black ink cartridge. The use of individual ink cartridges means only the colour used need to be replaced to help save on ink costs.

Mobile printing
Whether using a smartphone or tablet, the iPrint app1 can be downloaded to a range of devices for truly wireless printing and scanning. The possibilities don’t end there and with Epson Email Print1, it is possible to print from anywhere in the world1 by simply emailing documents and photos directly to the printer. For creative-minded people, the Creative Print1 app can access Facebook photos, create custom greeting cards and stationery, and even turn photos into colouring book templates. For added versatility, Wi-Fi Direct allows easy printing from compatible wireless devices without the need for a network connection.

Easy to use features
For maximum control, the XP-530 comes with a tilting control panel and 3.7cm LCD screen for easy navigation. Paper can be easily loaded and replaced thanks to a paper tray at the front, while fast, double-sided printing saves time and money. Users can also simply slot in a memory card and follow the helpful menu prompts to print without a PC.

  1. Epson iPrint and Epson Creative Print require a wireless connection and the Epson printing apps. Email print and Epson Remote Print Driver require an internet connection. For more information, supported languages and devices, please visit www.epsonconnect.eu.



Manufacturer : EPSON
Factory number : C11CE81402
Package weight : 7.6 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 32
    • Pages/min coulor
    • 32
    • Photo printing
    • 20 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 120 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 32 pages/min (b/w), 32 pages (colour)
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Noise
    • 37 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Apple AirPrint
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • 3.7 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • Ink
    • Single ink (5 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 19 W
    • Power input (Standby)
    • 1.0 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 138 mm
    • Height
    • 141 mm
  • Weights
    • Weight
    • 6.2 kg
  • Features
    • Windows
    • Windows 7/8, Vista, XP
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual