reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON XP-432 :: 3in1 Inkjet with Wi-Fi

Item-No.: EPSON XP-432
Colour:

€75,95




Epson Expression Home XP-432

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 9
    • Pages/min coulor
    • 4.5
    • Photo printing
    • 38 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 9.0 pages/min (b/w), 4.5 pages (colour)
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Noise
    • 37 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • Touch panel, 6.8 cm colour display
  • Implementation
    • Duplex-unit
    • Manually
    • Card reader
    • Yes
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi
  • Electrical values
    • Power input (printing)
    • 13 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 300 mm
    • Height
    • 145 mm
  • Weights
    • Weight
    • 4.2 kg
  • Features
    • Windows
    • Windows 7/8, Vista, XP
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Small-in-one: Save space, save money, save time
Wi-Fi Direct: Wireless printing without a network
Mobile printing: Freedom to print and scan from almost anywhere1
6.8 cm colour LCD with touch-panel: For clear, easy navigation and PC-free printing
Claria Home Ink: Save money with individual inks - only replace the colour used

Efficient & affordable
Utilising Epson’s Claria Home Inks, this small-in-one is ideal for producing crisp, clear text and glossy, lab-quality photos. Individual ink cartridges mean only the colour used needs to be replaced to save on costs.

Mobile printing
Whether using a smartphone or tablet, the iPrint app1 can be downloaded to a range of devices for truly wireless printing and scanning. The possibilities don’t end there, with Epson Email Print1, it is possible to print from anywhere in the world1 by simply emailing documents and photos directly to the printer. For creative-minded people, the Creative Print1 app can access Facebook photos, create custom greeting cards and stationery, and even turn photos into colouring book templates. For added versatility, Wi-Fi Direct allows easy printing from compatible wireless devices without the need for a network connection.

PC-free printing
Simply slot in a memory card and use the 6.8cm colour LCD screen and helpful menu prompts to print your photos without a PC.

Space saving
Stylish and compact - the XP-435's small and lightweight design means it doesn't take up much valuable desk space.

1. - Epson iPrint and Epson Creative Print require a wireless connection and the Epson printing apps. Email print and Epson Remote Print Driver require an internet connection. For more information, supported languages and devices, please visit www.epsonconnect.eu.



Manufacturer : EPSON
Factory number : C11CE62403
Package weight : 5.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 9
    • Pages/min coulor
    • 4.5
    • Photo printing
    • 38 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 9.0 pages/min (b/w), 4.5 pages (colour)
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Noise
    • 37 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • Touch panel, 6.8 cm colour display
  • Implementation
    • Duplex-unit
    • Manually
    • Card reader
    • Yes
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi
  • Electrical values
    • Power input (printing)
    • 13 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 300 mm
    • Height
    • 145 mm
  • Weights
    • Weight
    • 4.2 kg
  • Features
    • Windows
    • Windows 7/8, Vista, XP
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual