reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON XP-245 :: 3 in 1 MFP / Wi-Fi

Item-No.: EPSON XP-245
Colour:

€59,90
Category of goods: 0

Epson Expression Home XP-245

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 8
    • Pages/min coulor
    • 4
    • Photo printing
    • 38 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 50 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Noise
    • 41 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Mac OS X 10.6.8 or later
  • Display
    • Resolution
    • 5760 x 1440 dpi
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 12 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 300 mm
    • Height
    • 145 mm
  • Weights
    • Weight
    • 3.9 kg
  • Features
    • Windows
    • Windows 10/8.1/8/7/XP/XP64/Vista
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
  • Small-in-one - Save space, money and time
  • Mobile printing - Freedom to print and scan from almost anywhere
  • Claria Home Ink - Save money with individual inks - only replace the colour used
  • Wi-Fi - Easy wireless printing and scanning
  • Compact - Small and lightweight design


Save space, money and time with this Epson small-in-one, featuring individual inks and mobile printing

Compromise can be a thing of the past, the XP-245 produces high-quality prints whilst also offering great value. As part of the small-in-one range, it provides a printer, scanner and copier, all neatly packaged in a stylish and compact unit. It uses individual inks, so you’re sure to make a saving as only the colour used needs replacing. Printing on the go is also made easy with Epson Connect.

Efficient & affordable
Utilising Epson’s Claria Home Inks, this small-in-one is ideal for producing crisp, clear text documents and glossy, lab-quality photos. Get more for your money too with individual inks, as only only the colour used needs to be replaced.

Mobile printing
Whether using a smartphone or tablet, the iPrint app can be downloaded to a range of devices for truly wireless printing and scanning. The possibilities don’t end there, with Epson Email Print1 it is possible to print from almost anywhere in the world by simply emailing documents and photos directly to the printer. For creative-minded people, the Creative Print app can print photos directly from Facebook, create custom greeting cards and stationery, and even turn photos into colouring book templates.

Flexible
Multiple users can easily print and scan wirelessly from around the home.

Space saving
Stylish and compact - the XP-245's small and lightweight design means it doesn't take up much valuable desk space.



Manufacturer : EPSON
Factory number : C11CF32402
Package weight : 5 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 8
    • Pages/min coulor
    • 4
    • Photo printing
    • 38 sec.
    • Technology
    • Micro Piezo - printing technology
    • Paper capacity
    • 50 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Noise
    • 41 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Mac OS X 10.6.8 or later
  • Display
    • Resolution
    • 5760 x 1440 dpi
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 12 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 390 mm
    • Depth
    • 300 mm
    • Height
    • 145 mm
  • Weights
    • Weight
    • 3.9 kg
  • Features
    • Windows
    • Windows 10/8.1/8/7/XP/XP64/Vista
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual