reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON WF7620DTWF :: 4-in-1 multifunction printer A3+ with LAN/WIFI, duplex

Item-No.: EPSON WF7620DTWF
€218,00
Category of goods: 0


Epson WorkForce WF-7620DTWF

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A3
    • Pages/min black
    • 18
    • Pages/min coulor
    • 10
    • Duty cycle (max.)
    • 20000 Pages per month
    • Technology
    • Variable-Sized Droplet Technology
    • Paper capacity
    • 500 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 18 pages/min (b/w), 10 pages (colour)
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • Touch panel, 10.9 cm with colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 33.6 kbps, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 19 W
    • Power input (Standby)
    • 1.7 W
  • Measures
    • Width
    • 567 mm
    • Depth
    • 486 mm
    • Height
    • 418 mm
  • Weights
    • Weight
    • 21.7 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

DIN A3 4-in-1 multifunction device with duplex printing
  • DIN A3 4-in-1 printer: duplex printing, scanning, copying and faxing

  • High printing speed: up to 18 pages/minute1 in business quality

  • Connection options: WIFI, Wi-Fi Direct™ and Ethernet

  • Two paper trays: two DIN A3 paper trays, each with 250 sheets

  • Epson Connect: mobile printing and scanning


This device boasts an automatic 35-sheet document feeder and offers duplex printing, scanning, copying and faxing up to DIN A3. In addition to the two front paper trays, the device features one paper feed for special media on the back — for printing on a wide variety of thicker papers, envelopes and labels.

Mobile printing
Using Epson Connect3, you can print important office documents directly from smartphones and tablet PCs. In addition, you can print from anywhere in the world, by emailing files straight to the printer, and you can save scanned documents into cloud services. The device is also compatible with Google Cloud Print and Apple AirPrint. With Wi-Fi Direct™, you can easily print via a wireless connection, without even a WIFI router and giving you even more flexibility.

New print head
The innovative PrecisionCore printer head technology from Epson allows you to achieve not just excellent quality and durability for which Epson is known, but also fast printing speed, which is a must for offices and commercial and industrial printing.

Long-lasting ink
The Epson DURABrite Ultra Ink is ideal for professional, laser-sharp documents. The print-outs are smudgeproof and waterproof and can be edited immediately with a highlighter pen. The fast-drying ink also makes them perfect for two-sided printing. The high-volume, separate ink cartridges are available in different sizes — standard, XL and XXL, and reduce costs by up to 50% per page compared to laser printers4, thereby offering excellent savings.

  1. In accordance with ISO/IEC 24734, it boasts the average ESAT value in the "Office" category for single-sided and duplex A4 printing in standard mode. You can find more information at: www.epson.eu/testing

  2. Average yield per page based on ISO/IEC 24711/24712. The actual yield depends on the printed documents and the operating conditions. You can find more information at: www.epson.eu/pageyield

  3. A wireless connection and the Epson printing application are required for Epson iPrint. For Epson Email Print, Epson Remote Print Driver and Epson Scan-to-Cloud, an Internet connection is required. You can find more information about the supported languages and devices at: www.epsonconnect.eu

  4. You can find more information at: www.epson.eu/inkjetsaving




Manufacturer : EPSON
Factory number : C11CC97302
Package weight : 25.5 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A3
    • Pages/min black
    • 18
    • Pages/min coulor
    • 10
    • Duty cycle (max.)
    • 20000 Pages per month
    • Technology
    • Variable-Sized Droplet Technology
    • Paper capacity
    • 500 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 18 pages/min (b/w), 10 pages (colour)
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • Touch panel, 10.9 cm with colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 33.6 kbps, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 19 W
    • Power input (Standby)
    • 1.7 W
  • Measures
    • Width
    • 567 mm
    • Depth
    • 486 mm
    • Height
    • 418 mm
  • Weights
    • Weight
    • 21.7 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual