reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON WF3640DTWF :: 4-in1 Inkjet with LAN/WLAN with Duplex


Epson WorkForce WF-3640DTWF

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 19
    • Pages/min coulor
    • 10
    • Duty cycle (max.)
    • 20000 Pages per month
    • Technology
    • Variable-Sized Droplet Technology
    • Paper capacity
    • 500 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 19 pages/min (b/w), 10 pages (colour)
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Display
    • Resolution
    • 4800 x 2400 dpi
    • Display
    • Touch panel, 8.8 cm with colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 33.6 kbps, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Power input (printing)
    • 18 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 449 mm
    • Depth
    • 427 mm
    • Height
    • 308 mm
  • Weights
    • Weight
    • 11.5 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
A4 business printer

• A4 4-in-1: Duplex print, scan, copy and fax
• Fast print speeds: Business-quality 19ppm printing1
• Connectivity: Wi-Fi, Wi-Fi Direct and Ethernet
• Dual paper trays: Two 250-sheet capacity trays
• Epson Connect: Freedom to print and scan anywhere

A4 duplex 4-in-1
This model comes with a 35-sheet automatic document feeder and offers duplex print, scan, copy and fax functions. In addition to the dual 250-sheet front loading paper trays, the rear speciality paper path means you can print on a wide range of paper, envelopes or labels to suit your business needs.

Mobile printing
Epson Connect3 allows you to print important office documents from smartphones and tablets. You can also print from anywhere in the world by emailing files directly to the printer, and store scanned documents in cloud services. In addition, this printer is also Google Cloud Print and Apple AirPrint compatible. For added versatility, Wi-Fi Direct™ allows easy printing from wireless devices without having to connect to a wireless router.

New printhead
PrecisionCore, Epson’s most advanced printhead technology, powers the industry-leading output quality and durability that Epson is renowned for, at the high speeds required for office, commercial and industrial printing.

Durable ink
Epson's DURABrite Ultra Ink is ideal for producing laser-like business documents. Documents are water, smudge and highlighter resistant, while its quick-drying properties make it perfect for duplex printing. Available in 27XXL, 27XL and standard sizes, these high-capacity, individual ink cartridges offer great savings, with a 50% lower cost-per-page than competitive lasers4.

1. Determined in accordance with ISO/IEC 24734 showing the average of ESAT from the Office Category Test for default A4 simplex and duplex. For more information, please visit www.epson.eu/testing
2. Approx. page yield based on ISO/IEC 24711/24712. Actual yield will vary depending on images printed and usage conditions. For more information visit www.epson.eu/pageyield
3. Epson iPrint requires a wireless connection and the Epson printing app. Epson Email print, Epson Remote Print Driver and Epson Scan-to-Cloud require a connection to the internet. For more information, supported languages and devices, please visit www.epsonconnect.eu
4. For more information, please visit www.epson.eu/inkjetsaving



Manufacturer : EPSON
Factory number : C11CD16302
Package weight : 14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 19
    • Pages/min coulor
    • 10
    • Duty cycle (max.)
    • 20000 Pages per month
    • Technology
    • Variable-Sized Droplet Technology
    • Paper capacity
    • 500 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 19 pages/min (b/w), 10 pages (colour)
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Display
    • Resolution
    • 4800 x 2400 dpi
    • Display
    • Touch panel, 8.8 cm with colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Card reader
    • Yes
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 33.6 kbps, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Power input (printing)
    • 18 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 449 mm
    • Depth
    • 427 mm
    • Height
    • 308 mm
  • Weights
    • Weight
    • 11.5 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual