reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON WF2760DWF :: 4-in-1 multifunctional printer with WIFI, duplex

Item-No.: EPSON WF2760DWF
€91,95
Category of goods: 0


Epson WorkForce WF-2760DWF

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 33
    • Pages/min coulor
    • 13
    • Duty cycle (max.)
    • 3000 Pages per month
    • Technology
    • Variable-Sized Droplet Technology
    • Paper capacity
    • 150 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 33 pages/min (b/w), 20 pages (colour)
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Apple AirPrint
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • Touch panel, 6.8 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 33.6 kbps, 60 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 14 W
    • Power input (Standby)
    • 4.7 W
  • Features
    • NFC
    • Yes
  • Measures
    • Width
    • 425 mm
    • Depth
    • 360 mm
    • Height
    • 230 mm
  • Weights
    • Weight
    • 6.7 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

  • Business-quality duplex printing — laser-sharp print-outs

  • 4-in-1 — scanning, copying, printing and faxing

  • WIFI and Wi-Fi Direct — wireless printing from anywhere

  • NFC connection through contact with devices — very easy setup for Android devices(1)

  • Touchscreen operation — 6.8 cm touchscreen LCD colour display


Print in business quality with this compact and affordable 4-in-1 colour printer with WIFI, NFC(1), double-sided printing and touchscreen operation.

This compact 4-in-1 printer (2760DWF) has everything that users in small businesses and home offices need, such as double-sided, business-quality printing and a particularly economical black ink cartridge. In addition to a colour LCD touchscreen, the WF-2760DWF offers connection options for WIFI, Wi-Fi Direct® and NFC(1), and is compatible with Epson Connect(2). Apple AirPrint3 and Google Cloud Print are also supported.

Business quality
This 4-in-1 printer boasts a PrecisionCore print head to ensure optimum quality and laser-sharp performance. Offering fast printing speeds and a 30-page automatic document feeder for scanning, copying and faxing multi-page documents in 1200 dpi, the printer provides optimum user comfort. Connection options for WIFI, Wi-Fi Direct and Ethernet provide the flexibility that every small business needs.

Low operating costs
The WF-2760DWF is also compatible with the large-capacity black 16XXL ink cartridges, which can print up to 1000 pages per cartridge4. The double-sided printing function automatically reduces paper costs.

Mobile printing
As it is compatible with Epson Connect, the printer offers useful functions such as Scan To Cloud, Email Print and the Epson iPrint app2. The WF-2760DWF also supports Apple AirPrint(3) and Google Cloud Print, allowing you to print wirelessly direct from your smartphone or tablet.

Connect with contact
Android smartphones with NFC(1) can be connected to the printer simply by touching both devices together — it doesn't get easier than this.

Easy to use
Automatic WIFI setup5 makes establishing a connection child's play, while the 150-sheet paper tray on the front makes refilling easy. The 6.8 cm colour LCD touchscreen with its user-friendly and interactive menu lets you navigate the WF-2760DWF quickly and easily.

  1. NFC and Wi-Fi Direct-enabled device with Android OS 4.0 or higher required. Download the Epson iPrint app from Google Play

  2. A wireless connection and the Epson printing application are required for Epson iPrint. An Internet connection is required for Email Print and Scan-to-Cloud. You can find more information about the supported languages and devices at: www.epson.de/connect

  3. AirPrint-enabled printers are compatible with iPads (all models), iPhones (3GS or later) and iPod touches (third generation or later) running the latest iOS version

  4. Average yield per page is based on ISO/IEC 24711/24712. The actual yield depends on the printed documents and on the operating conditions. More information can be found at www.epson.eu/pageyield

  5. Automatic setup possible with Windows 10, Windows 8, Windows 7, Windows Vista and Mac OS




Manufacturer : EPSON
Factory number : C11CF77402
Package weight : 8.5 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 33
    • Pages/min coulor
    • 13
    • Duty cycle (max.)
    • 3000 Pages per month
    • Technology
    • Variable-Sized Droplet Technology
    • Paper capacity
    • 150 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 33 pages/min (b/w), 20 pages (colour)
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Apple AirPrint
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • Touch panel, 6.8 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 33.6 kbps, 60 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 14 W
    • Power input (Standby)
    • 4.7 W
  • Features
    • NFC
    • Yes
  • Measures
    • Width
    • 425 mm
    • Depth
    • 360 mm
    • Height
    • 230 mm
  • Weights
    • Weight
    • 6.7 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual