reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON WF2750DWF :: 4-in-1 multifunctional printer with WIFI, duplex

SAVE6%
Item-No.: EPSON WF2750DWF
€89,95
€84,95
Category of goods: 0

WorkForce WF-2750DWF

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 13
    • Pages/min coulor
    • 7
    • Duty cycle (max.)
    • 3000 Pages per month
    • Technology
    • Variable-Sized Droplet Technology
    • Paper capacity
    • 150 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 33 pages/min (b/w), 20 pages (colour)
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Apple AirPrint
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • Touch panel, 6.8 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 33.6 kbps, 60 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 14 W
    • Power input (Standby)
    • 4.7 W
  • Features
    • NFC
    • Yes
  • Measures
    • Width
    • 425 mm
    • Depth
    • 360 mm
    • Height
    • 230 mm
  • Weights
    • Weight
    • 6.7 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

  • Business-quality duplex printing — laser-sharp print-outs

  • 4-in-1 — scanning, copying, printing and faxing

  • WIFI and Wi-Fi Direct — wireless printing from anywhere

  • Save money with separate cartridges — only replace the colour that has ran out

  • Easy operation — 150-sheet front paper tray


Print in business quality with this compact and affordable 4-in-1 printer with WIFI, Wi-Fi Direct® and double-sided printing.

This compact 4-in-1 printer has everything that users in small businesses and home offices need. The WF-2750DWF offers two-sided, business-quality printing and uses separate cartridges to reduce costs. It also has WIFI and Wi-Fi Direct® and is compatible with Epson Connect(1), ensuring quick and easy mobile printing.

Business quality
This 4-in-1 printer boasts a PrecisionCore print head to ensure optimum quality and laser-sharp performance. Offering fast printing speeds, a 30-page automatic document feeder, a 1200-dpi scanning function and multi-page copying and faxing functionality, the printer provides optimum user comfort. Connection options for WIFI and Wi-Fi Direct® provide the flexibility that every small business needs.

Low operating costs
The WF-2750DWF uses Epson 16 Series inks, which are available in standard or XL sizes to suit your printing needs. The XL ink cartridges allow you to reduce your printing costs by up to 25%(2). Thanks to the use of separate cartridges, only the colour that has run out has to be replaced, allowing you to reduce your costs even further.

Mobile printing
As the WF-2750DWF is compatible with Epson Connect, the printer offers useful functions such as Scan To Cloud, Email Print and the Epson iPrint(1) app. The WF-2750DWF also supports Apple AirPrint(3) and Google Cloud Print, allowing you to print wirelessly direct from your smartphone or tablet.

Easy to use
Automatic WIFI setup(4) makes establishing connections child's play, while the 150-sheet paper tray on the front makes refilling easy. The 5.6 cm LCD screen with its user-friendly menu ensures that you can navigate the WF-2750DWF quickly and easily.



  1. A wireless connection and the Epson printing application are required for Epson iPrint. An Internet connection is required for Email Print and Scan-to-Cloud. You can find more information about the supported languages and devices at: www.epson.de/connect

  2. This comparison is based on the average cost per page when using 16 and 16XL ink cartridges. More information can be found at www.epson.eu/pageyield

  3. AirPrint-enabled printers are compatible with iPads (all models), iPhones (3GS or later) and iPod touches (third generation or later) running the latest iOS version

  4. Automatic setup possible with Windows 10, Windows 8, Windows 7, Windows Vista and Mac OS




Manufacturer : EPSON
Factory number : C11CF76402
Package weight : 8.5 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 13
    • Pages/min coulor
    • 7
    • Duty cycle (max.)
    • 3000 Pages per month
    • Technology
    • Variable-Sized Droplet Technology
    • Paper capacity
    • 150 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 33 pages/min (b/w), 20 pages (colour)
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Apple AirPrint
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • Touch panel, 6.8 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 33.6 kbps, 60 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 14 W
    • Power input (Standby)
    • 4.7 W
  • Features
    • NFC
    • Yes
  • Measures
    • Width
    • 425 mm
    • Depth
    • 360 mm
    • Height
    • 230 mm
  • Weights
    • Weight
    • 6.7 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual