reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON ET-4550 :: 4-in-1 multifunction printer with LAN/Wi-Fi, duplex

Item-No.: EPSON ET-4550
€499,99
Category of goods: 0

Epson EcoTank ET-4550

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 33
    • Pages/min coulor
    • 20
    • Technology
    • Variable-Sized Droplet Technology
    • Paper capacity
    • 150 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 33 pages/min. (b/w), 20 pages (colour)
    • Noise
    • 46 dB
    • Colour
    • Black
    • Accessory
    • Includes ink, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • 5.6 cm Display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • EcoTank technology
    • Fax
    • 33.6 kbps, 60 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11a/b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 11 W
    • Power input (Standby)
    • 1.5 W
  • Measures
    • Width
    • 515 mm
    • Depth
    • 360 mm
    • Height
    • 241 mm
  • Weights
    • Weight
    • 7.4 kg
  • Features
    • Windows
    • Windows 7/8/8.1, Vista, XP
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz

Say goodbye to cartridges.
  • Uninterrupted printing: Enough ink for 11,000 pages1 included with delivery

  • Extremely cost-effective printing: Save up to 70% on printing costs2

  • Save paper: Automatic two-sided printing

  • Wi-Fi and apps: Print directly from mobile devices

  • 4-in-1 multifunction device: Printing, copying, scanning and faxing


Say goodbye to cartridges
The printer's new, high-capacity ink tank system means you can do away with ink cartridges when using the EcoTank ET-4550, so you can print more pages with less effort and fewer ink changes in comparison with other inkjet printers. Instead of ink cartridges, the EcoTank ET-4550 comes with two ink bottle sets — each containing 70 ml of Epson genuine ink per colour and 140 ml of black ink. With these ink bottles, filling and topping up the large ink tanks is simple, clean and convenient.

Extremely cost-effective
The EcoTank ET-4550 saves you up to 70%2 on average in printing costs. The two supplied ink bottle sets contain enough ink for up to 11,000 pages in black and white and colour1, with the cost per printed page working out at just a fraction of a penny3. You would need to buy approximately 72 ink cartridges to print just as many pages2.

Wi-Fi and Ethernet interface
The EcoTank ET-4550 is Wi-Fi-enabled and supports Wi-Fi Direct. It can be used with all Epson Connect4 features. With the Epson iPrint app, you can quickly and easily print directly from a smartphone or tablet via Wi-Fi or while on the go. You can also use the EcoTank ET-4550 to send print jobs via email.

Fast, high-quality results
The EcoTank ET-4550 features Epson's Micro Piezo technology for superior print results. Black-and-white pages are printed at up to 13 pages per minute and colour pages at up to 7.3 pages per minute5. The paper slot for 150 pages, automatic document feeder for up to 30 pages and automatic two-sided printing, all boost productivity. Two-sided printing also helps you to save paper. Black pigmented ink is used to produce high-quality, smear-proof and waterproof print-outs.

  1. The specified yield is calculated on the basis of genuine Epson methodology in a print simulation for a test sample page pursuant to ISO/IEC 24712. Yield in black and white: 11,000 pages; in colour: 11,000 pages, based on the two ink bottle sets included with delivery. Yield in black and white: 6000 pages; in colour: 6500 pages, based on the 774/664 ink bottles sold separately. The specified yields were NOT measured in accordance with ISO/IEC 24711. The actual yields depend on the documents printed, the type of paper used, the frequency of use and the environmental conditions.

  2. The specified average savings achieved when you print the number of pages apply to the EcoTank when used with the supplied ink bottles and include the hardware price. The average costs of the EcoTank DIN A4 series are compared with the average costs of the ten best-selling models in Western Europe in the period from May 2014 to April 2015, in accordance with GfK research. Printing costs are calculated based on the proportion of standard and XL cartridges, in accordance with information from GfK for the same period for the Western European market and on the basis of average market prices. The capacities of the ink cartridges are taken from information on the manufacturer's website.

  3. The cost per page is calculated by dividing the RRP of the ink bottle by the specified ink cartridge yield.

  4. A wireless connection and the Epson printing application are required for Epson iPrint. For Epson Email Print, Epson Remote Print Driver and Epson Scan-to-Cloud, an Internet connection is required. You can find more information about the supported languages and devices at: https://www.epson.co.uk/gb/en/viewcon/corporatesite/cms/index/10595.

  5. In accordance with ISO/IEC 24734, it boasts the average ESAT value in the "Office" category for single-sided printing in standard mode. You can find more information at www.epson.eu/testing.




Manufacturer : EPSON
Factory number : C11CE71404
Package weight : 11.1 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 33
    • Pages/min coulor
    • 20
    • Technology
    • Variable-Sized Droplet Technology
    • Paper capacity
    • 150 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 33 pages/min. (b/w), 20 pages (colour)
    • Noise
    • 46 dB
    • Colour
    • Black
    • Accessory
    • Includes ink, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • 5.6 cm Display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • EcoTank technology
    • Fax
    • 33.6 kbps, 60 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11a/b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 11 W
    • Power input (Standby)
    • 1.5 W
  • Measures
    • Width
    • 515 mm
    • Depth
    • 360 mm
    • Height
    • 241 mm
  • Weights
    • Weight
    • 7.4 kg
  • Features
    • Windows
    • Windows 7/8/8.1, Vista, XP
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual