reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON ET-4500 :: 4-in-1 multifunction printer with LAN/Wi-Fi

SAVE27%
Item-No.: EPSON ET-4500
€449,00
€329,00
Category of goods: 0


Epson EcoTank ET-4500

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 33
    • Pages/min coulor
    • 15
    • Technology
    • Variable-Sized Droplet Technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 33 pages/min. (b/w), 15 pages (colour)
    • Noise
    • 39 dB
    • Colour
    • Black
    • Accessory
    • Includes ink, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • 5.6 cm Display
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • EcoTank technology
    • Fax
    • 33.6 kbps, 60 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 11 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 490 mm
    • Depth
    • 377 mm
    • Height
    • 229 mm
  • Weights
    • Weight
    • 6.3 kg
  • Features
    • Windows
    • Windows 7/8/8.1, Vista, XP
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz

Say goodbye to cartridges.
  • Includes enough ink for two years1: Print up to 4000 pages in black and white and 6500 pages in colour3

  • Extremely cost-effective printing: Save up to 70% on printing costs2

  • No ink cartridges: Easily refillable ink tank system

  • Wi-Fi and apps: Print directly from mobile devices

  • 4-in-1 multifunction device: Printing, copying, scanning and faxing


Say goodbye to cartridges
The printer's new, high-capacity ink tank system means you can do away with ink cartridges when using the EcoTank ET-4500, so you can print more pages with less effort and fewer ink changes in comparison with other inkjet printers.

Includes enough ink for two years1
Imagine if you no longer had to worry about running out ink. Instead of ink cartridges, the EcoTank ET-4500 comes with four ink bottles — each containing 70 ml of Epson genuine ink. Filling up the large ink tanks is simple, clean and convenient with these ink bottles.

Extremely cost-effective
The EcoTank ET-4500 saves you up to 70%2 on average in printing costs. The supplied ink bottles contain enough ink for up to 4000 pages in black and white and 6500 pages in colour3, with the cost per printed page working out at just a fraction of a penny4.

Wi-Fi and Ethernet interface
The EcoTank ET-4500 is Wi-Fi-enabled and supports Wi-Fi Direct. It can be used with all Epson Connect5 features. With the Epson iPrint app, you can quickly and easily print directly from a smartphone or tablet via Wi-Fi or while on the go. You can also use the EcoTank ET-4500 to send print jobs via email.

Fast, high-quality results
The EcoTank ET-4500 features Epson's Micro Piezo technology for superior print results. Black and white pages are printed at up to 9.2 pages per minute and colour pages at up to 4.5 pages per minute6. An automatic document feeder for up to 30 pages boosts productivity.

  1. Two years' worth of ink, depending on users' monthly print volume (TNS research, June 2013)

  2. The specified average savings achieved when you print the number of pages apply to the EcoTank when used with the supplied ink bottles and include the hardware price. The average costs of the EcoTank DIN A4 series are compared with the average costs of the ten best-selling models in Western Europe in the period from May 2014 to April 2015, in accordance with GfK research. Printing costs are calculated based on the proportion of standard and XL cartridges, in accordance with information from GfK for the same period for the Western European market and on the basis of average market prices. The capacities of the ink cartridges are taken from information on the manufacturer's website.

  3. The specified yield/cost per page is calculated on the basis of genuine Epson methodology in a print simulation for a test sample page pursuant to ISO/IEC 24712. The specified values were NOT measured in accordance with ISO/IEC 24711. The actual yield and cost per page depend on the documents printed, the type of paper used, the frequency of use and the environmental conditions.

  4. The cost per page is calculated by dividing the RRP of the ink bottle by the specified ink cartridge yield.

  5. A wireless connection and the Epson printing application are required for Epson iPrint. For Epson Email Print and Epson Remote Print Driver, an Internet connection is required. You can find more information about the supported languages and devices at: www.epson.de/connect.

  6. In accordance with ISO/IEC 24734, it boasts the average ESAT value in the "Office" category for single-sided printing in standard mode. You can find more information at www.epson.eu/testing.




Manufacturer : EPSON
Factory number : C11CE90402
Package weight : 8.9 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 33
    • Pages/min coulor
    • 15
    • Technology
    • Variable-Sized Droplet Technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 33 pages/min. (b/w), 15 pages (colour)
    • Noise
    • 39 dB
    • Colour
    • Black
    • Accessory
    • Includes ink, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 5760 x 1440 dpi
    • Display
    • 5.6 cm Display
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • EcoTank technology
    • Fax
    • 33.6 kbps, 60 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Wi-Fi
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 11 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 490 mm
    • Depth
    • 377 mm
    • Height
    • 229 mm
  • Weights
    • Weight
    • 6.3 kg
  • Features
    • Windows
    • Windows 7/8/8.1, Vista, XP
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual