reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON MX925 :: 4-in-1 multifunction printer with LAN/WIFI, duplex

Item-No.: CANON MX925
€143,95
Category of goods: 0

Canon PIXMA MX925

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 15
    • Pages/min coulor
    • 10
    • Photo printing
    • 21 sec.
    • Technology
    • Micro printing technology
    • Paper capacity
    • 270 Sheets
    • Design
    • CD/DVD printing insert
    • Scanning
    • 2400 x 4800 dpi
    • Copy
    • Yes, up to 12 pages/min (b/w), 8.4 pages (colour)
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Noise
    • 44 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Apple AirPrint
  • Display
    • Resolution
    • 9600 x 2400 dpi
    • Display
    • 7.5 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (5 cartridges)
    • Fax
    • 33.6 kbps, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • Optional
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 17 W
    • Power input (Standby)
    • 1.0 W
  • Measures
    • Width
    • 491 mm
    • Depth
    • 396 mm
    • Height
    • 231 mm
  • Weights
    • Weight
    • 11.7 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Highly productive, powerful all-in-one office system with WIFI and optional XXL ink tank.

• Powerful and productive all-in-one office system
• 35-page, two-sided automatic document feeder for fast scanning, faxing and copying
• Superior prints using five individual inks and optional XL capacity ink tanks
• Print up to 1000 pages in black and white with optional XXL black ink cartridges
• Practical paper tray for up to 250 sheets
• Large, user-friendly 7.5 cm (3.0 inch) TFT colour display with dual function control panel
• A4 print speed 15/10 ISO pages/minute (ESAT) in black and white/colour
• Print from and scan to smartphones/tablets. Supports Apple AirPrint
• Google Cloud Print support and Internet printing with PIXMA Cloud Link
• Advanced media handling with Direct Disc Print and two-sided printing

Powerful and productive all-in-one
This premium, network-ready all-in-one delivers high productivity that everyone in the network can share. WIFI and Ethernet interfaces enable you to print, scan, copy and fax from virtually anywhere in the office or at home. Apple AirPrint support lets you print directly from your iPad or iPhone.

Advanced media handling
Automatically scan, print, copy or fax a range of documents, including double sided pages, using the 35-page, two-sided automatic document feeder. A high capacity 250-sheet paper tray means you spend less time loading paper, while automatic two-sided printing reduces the amount of paper you use. Two paper cassettes at the front mean you can load two media types at once and you can also print directly onto suitable discs thanks to the special holder.

Single ink tank technology
For greater efficiency, this all-in-one features five separate ink tanks, so you only need to change the colour that runs out. Optional XL ink tanks allow for more pages to be printed than a standard ink tank, meaning you can print more pages before the tanks needs changing — ideal if you print a lot. The XXL black ink tank can print up to 1000 black and white pages.

High quality, fast performance
Canon's FINE print head, with micro nozzles for ink droplets up to 1 picolitre, delivers a print resolution up to 9600 dpi for amazingly detailed colour images. Enjoy high print speeds of 15 ISO pages per minute in black and white or 10 ISO pages per minute in colour. Print a photo-lab quality 10 x 15 cm photo in approx. 21 seconds or copy an A4 page in just 12 seconds.

PIXMA Cloud Link
Print Google documents, Gmails, photos and PDF attachments from virtually anywhere using Google Cloud Print. Download calendars, stationery and other templates from the PIXMA Cloud. Get more from your printer and print directly from the Internet. Print your favourite photos directly from your CANON iMAGE GATEWAY or Google Picasa online albums, without a PC.

Smartphone and tablet ready
Canon’s Easy-PhotoPrint app provides the flexibility to print from, or even scan to, your smartphone or tablet wherever you are in the house. With Apple AirPrint support, you can also print photos, emails, web pages and other documents direct from your iPhone, iPad and iPod touch.

User-friendly operation
A large 7.5 cm TFT colour display makes it easy to view selected functions and preview images. The dual function control panel features LED dual-purpose keys. These keys change appearance according to the mode selected, simplifying operation.

Included with delivery
• All-in-one system
• Five separate ink tanks
• CD holder
• Power cable
• Fax connection cable
• Installation manual
• CD with software and user manuals



Manufacturer : CANON
Factory number : 6992B006
Package weight : 14.1 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 15
    • Pages/min coulor
    • 10
    • Photo printing
    • 21 sec.
    • Technology
    • Micro printing technology
    • Paper capacity
    • 270 Sheets
    • Design
    • CD/DVD printing insert
    • Scanning
    • 2400 x 4800 dpi
    • Copy
    • Yes, up to 12 pages/min (b/w), 8.4 pages (colour)
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Noise
    • 44 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Apple AirPrint
  • Display
    • Resolution
    • 9600 x 2400 dpi
    • Display
    • 7.5 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • CD-/DVD-print
    • Yes
    • Ink
    • Single ink (5 cartridges)
    • Fax
    • 33.6 kbps, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • Optional
  • External I/O Ports
    • LAN
    • 10/100/1000 Base Tx
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 17 W
    • Power input (Standby)
    • 1.0 W
  • Measures
    • Width
    • 491 mm
    • Depth
    • 396 mm
    • Height
    • 231 mm
  • Weights
    • Weight
    • 11.7 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual