reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON MX535 :: 4-in-1 multifunctional printer with WLAN and duplex


Canon PIXMA MX535

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 9.7
    • Pages/min coulor
    • 5.5
    • Photo printing
    • 46 sec.
    • Technology
    • Micro printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 4.3 pages/min
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • LCD
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • 1x black, 1x three-chamber ink tank
    • Fax
    • 33.6 kbps
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • Optional
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
  • Electrical values
    • Power input (printing)
    • 18 W
    • Power input (Standby)
    • 1.1 W
  • Measures
    • Width
    • 458 mm
    • Depth
    • 385 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 8.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

The fax all-rounder with duplex printing

  • Cloud-enabled multifunctional system with print, copy, scan and fax functions

  • Fully integrated automatic document feeder for up to 30 sheets

  • Print from and scan to mobile devices with the PIXMA Printing Solutions app

  • Supports PIXMA Cloud Link, Google Cloud Print and Apple AirPrint

  • Save on ink and paper: optional XL inks and automatic duplex printing

  • Access point mode for wireless printing directly from a mobile device

  • High-quality prints with up to 4800-dpi resolution and FINE printheads with ink

  • A4 print speed 9.7/5.5 ISO pages/minute (ESAT) in black and white/colour; A4 colour copy in approx. 21 seconds

  • Scan-to-USB-stick




Manufacturer : CANON
Factory number : 8750B006
Package weight : 10.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Media size (up to)
    • A4
    • Pages/min black
    • 9.7
    • Pages/min coulor
    • 5.5
    • Photo printing
    • 46 sec.
    • Technology
    • Micro printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 4.3 pages/min
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Apple
    • Apple AirPrint
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • LCD
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • 1x black, 1x three-chamber ink tank
    • Fax
    • 33.6 kbps
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • Optional
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
  • Electrical values
    • Power input (printing)
    • 18 W
    • Power input (Standby)
    • 1.1 W
  • Measures
    • Width
    • 458 mm
    • Depth
    • 385 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 8.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual