reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON MG5750 SW :: 3-in-1 multifunction printer with WIFI, duplex

Item-No.: CANON MG5750 SW
€74,90
Category of goods: 0

Canon PIXMA MG5750

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 12.6
    • Pages/min coulor
    • 9.0
    • Photo printing
    • 41 sec.
    • Technology
    • Fine print head
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 7.2 pages/min
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Noise
    • 43 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • 6.2 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (5 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
    • Warranty
    • 1 year(s)
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 12 W
    • Power input (Standby)
    • 0.7 W
  • Measures
    • Width
    • 455 mm
    • Depth
    • 369 mm
    • Height
    • 148 mm
  • Weights
    • Weight
    • 6.3 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Specially developed for anyone who wants to use their mobile devices anywhere in the house for wireless printing, copying and scanning
  • Keep hold of your precious moments with high-quality printing

  • Connect easily to your smartphone or tablet

  • Print and scan using common cloud services

  • Optional XL inks save money and last longer

  • Colour display for easy operation and navigation


Print and scan easily from mobile devices and the cloud. User-friendly, versatile multifunction system with five separate ink tanks for high-quality photos and documents.

Included:
  • Printer

  • Mains cable

  • User manuals and other documentation

  • Standard ink tanks

  • Setup CD-ROM




Manufacturer : CANON
Factory number : 0557C006
Package weight : 8.2 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 12.6
    • Pages/min coulor
    • 9.0
    • Photo printing
    • 41 sec.
    • Technology
    • Fine print head
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 1200 x 2400 dpi
    • Copy
    • Yes, up to 7.2 pages/min
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Noise
    • 43 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
  • Display
    • Resolution
    • 4800 x 1200 dpi
    • Display
    • 6.2 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (5 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
    • Warranty
    • 1 year(s)
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 12 W
    • Power input (Standby)
    • 0.7 W
  • Measures
    • Width
    • 455 mm
    • Depth
    • 369 mm
    • Height
    • 148 mm
  • Weights
    • Weight
    • 6.3 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual