reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON MG3051 :: 3-in-1 multifunction printer with WIFI

SAVE5%
Item-No.: CANON MG3051
€54,95
€51,95
Category of goods: 0


Canon PIXMA MG3051 Weiß

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 8
    • Pages/min coulor
    • 4
    • Paper capacity
    • 60 Sheets
    • Scanning
    • 600 x 1200 dpi
    • Copy
    • Yes, up to 2.1 pages/min.
    • Noise
    • 46.5 dB
    • Colour
    • White
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Mac OS X v10.8.5 to Mac OS X v10.11
  • Display
    • Resolution
    • 4800 x 600 dpi
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • 2 ink cartridges
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 10 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 426 mm
    • Depth
    • 306 mm
    • Height
    • 145 mm
  • Weights
    • Weight
    • 3.5 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Multifunction system for printing, scanning and copying with smartphone and cloud connectivity.

This multifunctional colour system for printing, scanning and copying with WIFI and cloud connectivity is ideal for home users who like to choose to print from their smartphone, tablet, computer or from the camera itself.

Highlights
  • Wirelessly print documents or photos from a PC, mobile device or compatible camera

  • Print speed: 8/4 ISO-pages/minute (BW/colour)

  • Automatic power on/off for increased energy efficiency

  • Access point mode for wireless printing or scanning from your mobile device without a wireless network

  • Print documents from storage services such as Google Drive or Dropbox

  • Scan to PDF function with built-in text recognition

  • Print photos in square format 13 x 13 cm (5 x 5 inches)

  • Canon Software MyImage Garden to print photos and images from full-HD movies, scan and access online services




Manufacturer : CANON
Factory number : 1346C026AA
Package weight : 4.6 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 8
    • Pages/min coulor
    • 4
    • Paper capacity
    • 60 Sheets
    • Scanning
    • 600 x 1200 dpi
    • Copy
    • Yes, up to 2.1 pages/min.
    • Noise
    • 46.5 dB
    • Colour
    • White
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Mac OS X v10.8.5 to Mac OS X v10.11
  • Display
    • Resolution
    • 4800 x 600 dpi
  • Implementation
    • Duplex-unit
    • Manually
    • Ink
    • 2 ink cartridges
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 10 W
    • Power input (Standby)
    • 1.6 W
  • Measures
    • Width
    • 426 mm
    • Depth
    • 306 mm
    • Height
    • 145 mm
  • Weights
    • Weight
    • 3.5 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual