reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON MB5450 :: 4in1 Multifunktionsdrucker - USB, LAN, WLAN

Item-No.: CANON MB5450
€249,95
Category of goods: 0


Canon MAXIFY MB5450

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 24
    • Pages/min coulor
    • 15.5
    • Technology
    • Fine print head
    • Paper capacity
    • 500 Sheets
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • Yes, up to 22 pages/min. (BW), 11.5 pages (colour)
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Noise
    • 56 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
  • Display
    • Resolution
    • 600 x 1200 dpi
    • Display
    • Touch panel, 8.8 cm with colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • Super G3/colour, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 27 W
    • Power input (Standby)
    • 0.9 W
  • Measures
    • Width
    • 463 mm
    • Depth
    • 394 mm
    • Height
    • 351 mm
  • Weights
    • Weight
    • 12.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
The complete small office solution
For efficient small office printing, without compromising on performance, quality or reliability MAXIFY MB5450 Series is your ideal choice. With high quality, marker resistant inks, Wi-Fi and Ethernet connectivity and single pass two-sided scanning, you can print at high volumes, faster than ever before.

Rapid Print & Scan
Quick First Print enables very fast First Print Out Time (FPOT), approx 6 seconds mono. You can also quickly scan both sides of a document using single pass 2 sided automatic doucment feeder (ADF).

High quality prints, every time
Dual Resistant High Density ink has been especially developed for business printing. This high quality ink gives you vivid colours, deep blacks and crisp text, without the worry of smudging.

Easy to use, easy to be productive
A large 8.8cm colour touchscreen provides easy access to all of MAXIFY MB5450 Series functions. In addition to a high-capacity 500 sheet feeder, 50 sheet automatic document feeder and double-sided printing, MAXIFY MB5450 Series also supports a variety of paper sizes and types – from A4 plain paper, to labels, envelopes, photo paper and even two-sided ID card copying – taking the stress out of common office print jobs.

Low running costs
With MAXIFY MB5450 Series, you can achieve superior printing quality, that doesn’t cost the earth to run. With low power consumption combined with ink yields providing 2,500 mono pages and 1,500 colour pages, there are now longer stretches between having to replace cartridges.

Simple to manage and maintain
Simple Network Management Protocol (SNMP) allows you to integrate your printer into your work place, making it easy to run as part of a busy office environment. MAXIFY MB5450 Series does this by giving you the ability to track records of use, ink levels, error status and page counts of all the printers in your network. In addition to this you can also filter by IP addresses to restrict printing access and provide secure scan-to-email.



Manufacturer : CANON
Factory number : 0971C006
Package weight : 16.5 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 24
    • Pages/min coulor
    • 15.5
    • Technology
    • Fine print head
    • Paper capacity
    • 500 Sheets
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • Yes, up to 22 pages/min. (BW), 11.5 pages (colour)
    • Assembly
    • Printing/scanning from/to iPhone/iPad/iPod Touch
    • Noise
    • 56 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
  • Display
    • Resolution
    • 600 x 1200 dpi
    • Display
    • Touch panel, 8.8 cm with colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • Super G3/colour, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 27 W
    • Power input (Standby)
    • 0.9 W
  • Measures
    • Width
    • 463 mm
    • Depth
    • 394 mm
    • Height
    • 351 mm
  • Weights
    • Weight
    • 12.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual