reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON MB2750 :: Inkjet Business Printers

Item-No.: CANON MB2750
€159,95
Category of goods: 0

Canon MAXIFY MB2750

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 24
    • Pages/min coulor
    • 15.5
    • Technology
    • Fine print head
    • Paper capacity
    • 500 Sheets
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • Yes, up to 22 pages/min. (BW), 11.5 pages (colour)
    • Noise
    • 56 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
  • Display
    • Resolution
    • 600 x 1200 dpi
    • Display
    • Touch panel, 7.5 cm with colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • Super G3/colour, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 26 W
    • Power input (Standby)
    • 0.9 W
  • Measures
    • Width
    • 463 mm
    • Depth
    • 389 mm
    • Height
    • 320 mm
  • Weights
    • Weight
    • 12.1 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
All-In-One colour inkjet for home offices. The Canon MAXIFY MB2750 Series provides mobile printing and cloud integration, while its 500-sheet paper capacity and fast 24 ipm mono print speed maximise productivity.

Benefits
  • Real productivity: 24 ipm mono, 15.5 ipm colour
  • Wi-Fi and LAN connectivity for printing and scanning
  • Print from and scan to cloud services
  • 1,200-page mono and 900-page colour ink yields
  • Large 500-sheet capacity and 50-sheet ADF


For home offices that demand productivity
A fully featured printer, scanner, copier and fax designed for home offices. With a large 500-sheet paper cassette and 50-sheet automatic document feeder, the Canon MAXIFY MB2750 Series produces outstanding prints with deep, dense blacks, vivid colours and crisp text using its marker- and friction-resistant DRHD inks. This quality doesn’t come at the expense of speed: print A4 at an ultra-fast 24 ipm in mono and 15.5 ipm in colour, while first page out time (FPOT) is just 6 seconds.

Keep running costs to a minimum
From low energy consumption of just 0.2 kWh (TEC) to the individually replaceable colour cartridges, economy is a priority. Black cartridges provide an ISO yield of 1,200 pages and colour cartridges 900 pages. The optional 4-colour multipack contains a full set of replacement inks for even better value.

Designed for productivity
Double-sided printing and support for a variety of paper sizes and types, from A4 plain paper to labels, envelopes, photo paper and even two-sided ID card copying makes light work of common office print jobs. Printing, copying, scanning or faxing is just a few taps away, with a highly responsive 7.5 cm (3”) TFT colour touchscreen and improved interface.

Mobile-ready, cloud-ready, work-ready
Support for Google Cloud Print, Apple AirPrint (iOS), Mopria and the Canon PRINT app provide quick and simple printing and scanning from mobile devices. You can print from the cloud and scan and save documents to cloud services. Supported services include Google Drive, Dropbox, Evernote, OneNote, OneDrive and Concur. Built in Access Point mode means that smart device users can connect to the printer without a Wi-Fi network.

Comprehensive monitoring and maintenance capability
IP address filtering enables restricted access options, giving permission to only a select number of users, while SMTP email support allows secure scan-to-email. A range of further options allow system administrators to quickly and easily configure the printer and restrict certain operations, such as scan-to-USB.

Network integration
IT managers and system administrators will appreciate the Canon MAXIFY MB2750 Series’ Simple Network Management Protocol (SNMP) compatibility, making device management and integration into existing office networks easy. SNMP enables a range of maintenance monitoring functions, including ink levels, error status, and page counts.



Manufacturer : CANON
Factory number : 0958C006
Package weight : 15.3 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 24
    • Pages/min coulor
    • 15.5
    • Technology
    • Fine print head
    • Paper capacity
    • 500 Sheets
    • Scanning
    • 1200 x 1200 dpi
    • Copy
    • Yes, up to 22 pages/min. (BW), 11.5 pages (colour)
    • Noise
    • 56 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
  • Display
    • Resolution
    • 600 x 1200 dpi
    • Display
    • Touch panel, 7.5 cm with colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • Super G3/colour, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base Tx
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (printing)
    • 26 W
    • Power input (Standby)
    • 0.9 W
  • Measures
    • Width
    • 463 mm
    • Depth
    • 389 mm
    • Height
    • 320 mm
  • Weights
    • Weight
    • 12.1 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual