reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO MFCJ480DW :: 4-in-1 multifunctional printer with WLAN and duplex

Item-No.: BRO MFCJ480DW
€112,95
Category of goods: 0

Brother MFC-J480DW

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 12
    • Pages/min coulor
    • 6
    • Technology
    • Piezo printing technology
    • Paper capacity
    • 100 Sheets
    • Design
    • With 20 sheet ADF
    • Scanning
    • 2400 x 1200 dpi
    • Copy
    • Yes, up to 6 pages/min (b/w), 3 pages (colour)
    • Memory
    • 128 MB
    • Noise
    • 50 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 6000 x 1200 dpi
    • Display
    • 4.5 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 14.4 kbps, 40 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Power input (printing)
    • 19 W
    • Power input (Standby)
    • 3.5 W
  • Measures
    • Width
    • 410 mm
    • Depth
    • 341 mm
    • Height
    • 172 mm
  • Weights
    • Weight
    • 7.2 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C6 - clover leaf socket (m)

4-in-1 multifunctional inkjet printer with automatic duplex printing, 20-sheet document feeder (ADF) and WLAN

A wide range of features, advanced connectivity options and the user-friendly operation make the Brother MFC-J480DW the ideal multifunctional device for your home or home office.
Print, copy, scan and fax — all these features are included in one compact device. The device can be easily connected to a WIFI network, allowing multiple users to access it without any difficulties or even to connect to the device via a mobile device using the Android Print Service Plugin3 via Apple AirPrint, Google Cloud Print or Brother iPrint&Scan.

Brother MFC-J480DW: versatile, quick, reliable and with the degree of security that customers have come to expect thanks to a three-year manufacturer's warranty.
  • Up to 10 pages/min.1 (colour) and 12 pages/min.1 (b/w)

  • Automatic duplex printing up to DIN A4

  • Up to 6000 x 1200 dpi print resolution

  • Closed 100-sheet paper tray and 20-sheet ADF

  • 4.5-cm colour LCD display

  • Web Connect and Brother apps and solutions

  • Junk fax deletion function (via the PC)

  • USB 2.0 Hi-Speed and 802.11b/g/n (WLAN)

  • Economical thanks to the four separate ink cartridges


Included with delivery:
  • Brother MFC-J480DW

  • Four starter cartridges in black, cyan, magenta and yellow, each delivering approx. 210 pages2

  • Mains cable

  • Fax cable

  • Driver for Windows & Mac

  • Control Centre 4 & Paper Port 14se (Windows)

  • Control Centre 2 & Page Manager 9 (Mac)

  • Installation manual

  • User manual (CD-ROM)


  1. In accordance with ISO/IEC 24734

  2. ISO/IEC 24711

  3. Requires Android 5.0 or later




Manufacturer : BROTHER
Factory number : MFCJ480DWG1
Package weight : 9.2 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 12
    • Pages/min coulor
    • 6
    • Technology
    • Piezo printing technology
    • Paper capacity
    • 100 Sheets
    • Design
    • With 20 sheet ADF
    • Scanning
    • 2400 x 1200 dpi
    • Copy
    • Yes, up to 6 pages/min (b/w), 3 pages (colour)
    • Memory
    • 128 MB
    • Noise
    • 50 dB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 6000 x 1200 dpi
    • Display
    • 4.5 cm colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 14.4 kbps, 40 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Power input (printing)
    • 19 W
    • Power input (Standby)
    • 3.5 W
  • Measures
    • Width
    • 410 mm
    • Depth
    • 341 mm
    • Height
    • 172 mm
  • Weights
    • Weight
    • 7.2 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C6 - clover leaf socket (m)