reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO MFCJ4420DW :: 4-in-1 multifunction printer with WIFI, duplex

Item-No.: BRO MFCJ4420DW
€137,95
Category of goods: 0


Brother MFC-J4420DW

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A3
    • Pages/min black
    • 18
    • Pages/min coulor
    • 20
    • Technology
    • Piezo printing technology
    • Paper capacity
    • 150 Sheets
    • Design
    • With 20 sheet ADF
    • Scanning
    • 2400 x 1200 dpi
    • Copy
    • Yes, up to 12 pages/min (b/w), 9 pages (colour)
    • Memory
    • 128 MB
    • Noise
    • 50 dB
    • Colour
    • Grey/black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 6000 x 1200 dpi
    • Display
    • 6.8 cm touch colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 14.4 kbps, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Electrical values
    • Power input (printing)
    • 23 W
    • Power input (Standby)
    • 5.5 W
  • Measures
    • Width
    • 480 mm
    • Depth
    • 290 mm
    • Height
    • 188 mm
  • Weights
    • Weight
    • 9.5 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C6 - clover leaf socket (m)

4-in-1 multifunction ink device with WIFI, 6.8-cm touchscreen and DIN A3 print function

  • Up to 18 pages/min.¹ in colour and 20 pages/min.¹ in B/W

  • Up to 6000 x 1,200 dpi print resolution

  • 150 sheet paper tray and single-sheet feed

  • 6.8 cm touchscreen colour display

  • Web Connect and Brother apps & solutions

  • DIN A4 scanner glass and 20-sheet ADF

  • Fax spam deletion feature and PC fax capability

  • USB 2.0 Hi-Speed and 802.11b/g/n (WLAN) interface

  • 3-year manufacturer's warranty


The MFC-J4420DW is the ideal device for all demanding tasks at work or for connecting to the device using your mobile devices via Apple AirPrint, Google Cloud Print™ or Brother iPrint&Scan. With its high print speed of up to 18 pages/minute¹ in colour, all print jobs are completed in no time at all. The MFC-J4420DW automatically prints on both sides up to DIN A4. You can scan, copy and fax even multi-page documents quickly and easily thanks to the automatic 20-sheet ADF. With the optional XL ink cartridges, the MFC-J4420DW also features more favourable follow-up costs than many comparable colour laser devices.

Consumables:
  • Black cartridges: LC-223BK for approx. 550 pages², LC-227XLBK for approx. 1200 pages²

  • Cyan cartridges: LC-223C for approx. 550 pages², LC-225XLC for approx. 1200 pages²

  • Magenta cartridges: LC-223M for approx. 550 pages², LC-225XLM for approx. 1200 pages²

  • Yellow cartridges: LC-223Y for approx. 550 pages², LC-225XLY for approx. 1200 pages²


Included with delivery:
Brother MFC-J4420DW incl. starter cartridges (CMYK) for approx. 350 pages each², driver for Windows and Mac, Brother Control Center 4 software for Windows (CD-ROM), Brother Control Center 2 software for Mac (CD-ROM), Nuance Paperport® 12SE (Win), Newsoft® OCR (Mac), user manual (on CD-ROM), installation manual, fax cable, power cable, USB connection cable
Latest driver available as a free download from http://support.brother.com/

¹ In accordance with ISO/IEC 24734
² In accordance with ISO/IEC 24711



Manufacturer : BROTHER
Factory number : MFCJ4420DWG1
Package weight : 10.9 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A3
    • Pages/min black
    • 18
    • Pages/min coulor
    • 20
    • Technology
    • Piezo printing technology
    • Paper capacity
    • 150 Sheets
    • Design
    • With 20 sheet ADF
    • Scanning
    • 2400 x 1200 dpi
    • Copy
    • Yes, up to 12 pages/min (b/w), 9 pages (colour)
    • Memory
    • 128 MB
    • Noise
    • 50 dB
    • Colour
    • Grey/black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 6000 x 1200 dpi
    • Display
    • 6.8 cm touch colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • 14.4 kbps, 100 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Specials
    • Specification
    • Direct photo printing (PictBridge)
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Electrical values
    • Power input (printing)
    • 23 W
    • Power input (Standby)
    • 5.5 W
  • Measures
    • Width
    • 480 mm
    • Depth
    • 290 mm
    • Height
    • 188 mm
  • Weights
    • Weight
    • 9.5 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C6 - clover leaf socket (m)