reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO DCP-J562DW :: 3in1 Multifunktionsdrucker mit WLAN, Duplex

Item-No.: BRO DCP-J562DW
€109,95
Category of goods: 0

Brother DCP-J562DW

  • Product Description
  • Technical information
  • Other
    • Noise
    • 50 dB
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 27
    • Pages/min coulor
    • 10
    • Technology
    • Piezo printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 2400 x 1200 dpi
    • Copy
    • Yes, up to 6 pages/min (b/w), 3 pages (colour)
    • Memory
    • 128 MB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 6000 x 1200 dpi
    • Display
    • 6.8 cm touch colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Power input (printing)
    • 19 W
    • Power input (Standby)
    • 3 W
  • Measures
    • Width
    • 400 mm
    • Depth
    • 341 mm
    • Height
    • 151 mm
  • Weights
    • Weight
    • 7.2 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C6 - clover leaf socket (m)
Compact A4 all-in-one colour inkjet printer
High-quality colour printing for the home

  • Fast and high-quality colour printing

  • 6.8cm LCD colour touchscreen

  • Wireless

  • Our lowest ever replacement ink costs

  • Mobile and cloud connectivity

  • Rear manual feed slot for handling versatile paper types from card to photo paper


Treat your home to high-quality colour printing, scan and copy with the DCP-J562DW. All-in-one inkjet functionality in a compact and connected device with our lowest cost supplies.

It’s time to take high-quality colour printing home. Print, scan and copy in high-quality colour with this compact all-in-one home printer.

Fast print speeds ensure there’s no waiting around for your photos, homework or any other home printing needs.

The 6.8cm LCD touch panel display makes menu selection simple and navigation easy, allowing you to access cloud and mobile connectivity apps at the touch of a button. Scan photos and documents direct to cloud services including Facebook, OneDrive, Google Drive and Dropbox. You can also print directly from your smartphone or tablet device via Apple AirPrint, Google Cloud Print or Brother’s Free iPrint&Scan app.

With built-in wireless networking, the DCP-J562DW can integrate seamlessly into your home. Print and scan to your printer from anywhere in the house and pick up your documents when it’s convenient.

Home printing can be a versatile task but with the single sheet rear manual feed slot and integrated 20 sheet photo paper tray, you can print a variety of different document types without needing to change the paper in the tray.

And you needn’t spend a fortune to ensure that you can keep printing with our high-yield supplies. Our lowest ever replacement ink prices, combined with 2-sided print and ink save mode, help lower operating costs to ensure you get great value for money.



Manufacturer : BROTHER
Factory number : DCPJ562DWG1
Package weight : 7.95 kg
RoHS : conform
Technical information
  • Other
    • Noise
    • 50 dB
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 27
    • Pages/min coulor
    • 10
    • Technology
    • Piezo printing technology
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 2400 x 1200 dpi
    • Copy
    • Yes, up to 6 pages/min (b/w), 3 pages (colour)
    • Memory
    • 128 MB
    • Colour
    • Black
    • Accessory
    • Incl. ink cartridges, connection cable
    • Type
    • Multifunction printer
    • Apple
    • Compatible
  • Display
    • Resolution
    • 6000 x 1200 dpi
    • Display
    • 6.8 cm touch colour display
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Power input (printing)
    • 19 W
    • Power input (Standby)
    • 3 W
  • Measures
    • Width
    • 400 mm
    • Depth
    • 341 mm
    • Height
    • 151 mm
  • Weights
    • Weight
    • 7.2 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C6 - clover leaf socket (m)