reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VOXOUT :: Universal GSM phone dialler


VOXOUT

  • Product Description
  • Technical information
  • General
    • Type
    • Phone dialler
    • Design
    • GSM
    • Technology
    • Wire
    • Colour
    • White
  • Measures
    • Width
    • 140 mm
    • Height
    • 120 mm
    • Depth
    • 35 mm
Allows messages (voice messages, SMS messages, CID) to be transmitted via the GSM network in the event of an alarm.

•Integrated dual-band GSM interface
•Menu-based programming (in German)
•Up to 8 phone numbers can be assigned per alarm event
•Remote control and remote access by entering user codes
•LCD display
•5 connections, programmable as either an alarm input or an alarm output
•Contact ID protocol for monitoring centres
•Audio function
•Simulation of an analogue telephone line
•Remote antenna with magnetic base and 2.8-m aerial cable
•Power supply: 13.8 V DC/max. 2 A, standby 150 mA
•Permissible operating temperature range: 5 - 40°C
•Dimensions: 140 x 120 x 35 mm
•Weight: 280 g
•In order to enable VOXOUT functionality, a SIM card with deactivated PIN code request is also required. This SIM card is not included in the scope of delivery



Manufacturer : MONACOR
Factory number : 04.3550
Package weight : 0.374 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phone dialler
    • Design
    • GSM
    • Technology
    • Wire
    • Colour
    • White
  • Measures
    • Width
    • 140 mm
    • Height
    • 120 mm
    • Depth
    • 35 mm
Datasheet/manual