reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC-35 :: 12-V relay contact module

Item-No.: SC-35
€34,20
Category of goods: 0


SC-35

  • Product Description
  • Technical information
  • General
    • Type
    • Relay module
    • Design
    • 4-fold
  • Implementation
    • power supply
    • 12 V

To expand e.g. alarm control panels with semi-conductor outputs

•4 independent relays
•Outputs can be configured to be either NO or NC



Manufacturer : MONACOR
Factory number : SC-35
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay module
    • Design
    • 4-fold
  • Implementation
    • power supply
    • 12 V
Datasheet/manual