reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPT-30M :: Cable transitions, length 300, chromed

Item-No.: MPT-30M
€8,30
Category of goods: 0


MPT-30M

  • Product Description
  • Technical information
  • General
    • Type
    • Cable transition
    • Technology
    • Wire
    • Colour
    • Chromium-plated

For the protection of alarm wires for doors and windows etc.

Equipped with two mounting flanges.

Chromed design

MPT-30M = chromed, inner diameter 6 mm



Manufacturer : MONACOR
Factory number : 0040590
Package weight : 0.031 kg
Technical information
  • General
    • Type
    • Cable transition
    • Technology
    • Wire
    • Colour
    • Chromium-plated
Datasheet/manual