reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPT-30/WS :: Cable transition, length 300 mm

Item-No.: MPT-30/WS
€7,30
Category of goods: 0


MPT-30/WS

  • Product Description
  • Technical information
  • General
    • Type
    • Cable transition
    • Technology
    • Wire
    • Colour
    • White

For the protection of alarm wires for doors and windows etc.

Equipped with two mounting flanges.

MPT-30/WS = white, inner diameter 7mm



Manufacturer : MONACOR
Factory number : MPT-30/WS
Package weight : 0.04 kg
Technical information
  • General
    • Type
    • Cable transition
    • Technology
    • Wire
    • Colour
    • White
Datasheet/manual