reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 128 :: HF detector (mini bug finder)

Item-No.: M 128
€23,70



Bargain Item!
Limited amount available.

M 128

  • Product Description
  • Technical information
  • General
    • Type
    • HF detector
    • Design
    • Spy finder
    • Technology
    • Wire
  • Implementation
    • power supply
    • 9 V
  • Measures
    • Width
    • 101 mm
    • Height
    • 60 mm
    • Depth
    • 26 mm

This search equipment is used to detect bugging devices active in a room, in a computer or in a phone. It thus allows you to locate hidden bugging devices (wire taps, bugs). The device responds to bugging devices and wire taps with conventional transmission power.

Display: 1 x LED for the switch-on check, 1 LED for the receiving display for a transmitter, (the closer you get to the transmitter, the faster this LED flashes). A 9 V/DC block battery required.

Technical data
Operating voltage 9 V/DC block battery
Current consumption < 10 mA
Frequency range 0.1 MHz...2.4 GHz
Display LED
Dimensions: approx. 101 x 60 x 26 mm



Manufacturer : KEMO
Factory number : M128N
Package weight : 0.143 kg
RoHS : conform
Technical information
  • General
    • Type
    • HF detector
    • Design
    • Spy finder
    • Technology
    • Wire
  • Implementation
    • power supply
    • 9 V
  • Measures
    • Width
    • 101 mm
    • Height
    • 60 mm
    • Depth
    • 26 mm
Datasheet/manual