reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 085 :: Infrared indicator

Item-No.: M 085
€5,35
Category of goods: 0


M 085

  • Product Description
  • Technical information
  • General
    • Type
    • Microwave indicator
    • Technology
    • Wire
  • Implementation
    • power supply
    • 9 V
  • Measures
    • Width
    • 101 mm
    • Height
    • 60 mm
    • Depth
    • 26 mm

This " infrared detector" is used to check infrared remote controls, infrared transmitters in light barriers, etc.
This module contains an infrared receiver which shows by lighting up a light diode whether the infrared emitter is also emitting infrared rays. Suitable for almost all Infrared remote controls and transmitters. An indispensable test device in radio and television workshops as well as for DIY enthusiasts.

Technical data
Operating voltage: 9 V/DC
Current consumption < 8 mA
Sensitivity for the whole spectrum of light from visible light to infrared
Display via LED
Dimensions approx. 30 x 59 x 20 mm (without mounting brackets, with light tube)



Manufacturer : KEMO
Factory number : M085
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microwave indicator
    • Technology
    • Wire
  • Implementation
    • power supply
    • 9 V
  • Measures
    • Width
    • 101 mm
    • Height
    • 60 mm
    • Depth
    • 26 mm
Datasheet/manual