reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WPS 3000 :: Water detector level switch WPS 3000


WPS 3000

  • Product Description
  • Technical information
  • General
    • Type
    • Water switch
    • Technology
    • External sensors
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Lightweight and compact, simple handling, individually adjustable!

Time and again, uncontrolled flooding that cannot be responded to quickly enough causes massive damage in technical facilities or basements. Permanent monitoring of the liquid level is also necessary is wells or containers. The new water level switch WPS 3000 is the solution to this - in the case of water ingress or when the predefined water level is reached, a relay is triggered and automatically switches on the warning devices, pumps or solenoid valves.

The WPS 3000 is suitable for all concrete, plastic or metal storage devices and is quickly installed, since all connections can be plugged in. The switching point for any water levels is freely selectable. The control unit is supported by a robust sensor. By eliminating the moving floating switch the WPS 3000 is completely fault-free. LED lamps for "Power", "Level" and "Rel. On" show the current status at a glance. With two rotary switches or potentiometers, a pump stopping time can be set from 0 to 10 minutes to prevent the relay permanently switching back and forth in wave-like moving water.

· Switching point at any water levels can be freely selected
· For all concrete, plastic or metal storage devices
· Switching output (Rel.) optionally configurable as NC or NO contact
· Remote measurement up to 25 m via two-wire line is possible
· No dangerous mains voltage on the sensor
· Including robust water sensor (cable length 10 m) and mounting material for housing mounting (screws, dowels)



Manufacturer : H-TRONIC
Factory number : 1114455
Package weight : 0.828 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water switch
    • Technology
    • External sensors
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual