reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WM CC-500 :: Cordes CCC-500 water detector, battery operated

Item-No.: WM CC-500
€9,75
Category of goods: 0


WM CC-500

  • Product Description
  • Technical information
  • General
    • Type
    • Water detector
    • Design
    • Stand-alone
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 9 V block battery, alkaline

Upon contact with liquid, the sensors activate an 85-dB alarm.

The water detector has an IPX6 protection rating

Battery operation with 9-V block battery (included)



Manufacturer : CORDES
Factory number : CC-500
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water detector
    • Design
    • Stand-alone
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Implementation
    • power supply
    • 9 V block battery, alkaline
Datasheet/manual