reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABO 51112 :: Stabo CO Alarm II gas detectors

Item-No.: STABO 51112
€58,50
Category of goods: 0


STABO 51112

  • Product Description
  • Technical information
  • General
    • Type
    • CO detector
    • Design
    • Carbon monoxide
    • Assembly
    • With display
    • Colour
    • White
  • Implementation
    • power supply
    • 9 V

Carbon monoxide (CO) is a colourless, odourless and tasteless gas, it is toxic and can quickly become a lethal danger! It is produced, for example, through incomplete combustion processes, e.g. in defective boilers or plugged fireplace.

The battery-operated stabo CO Alarm II (for stationary use in residential homes) already detects carbon monoxide in low concentration and warns both acoustically (85 dB) as well as optically (red LED).

Stabo CO Alarm II offers a high-quality equipment of residential homes with premium sensor (service life up to 7 years), LC display, memory function with maximum level display, 3 LEDs, mute function and test/reset button.



Product features:

• High-quality electrochemical sensor
• Service life of up to 7 years
• LC display for CO concentration (ppm)
• Memory function with maximum level display
• Acoustic (85 db) and optical alarm (red LED)
• Mute function
• 3 LEDs for quick check
• Test / reset button
• Power supply via 9-V block battery
• Battery empty warning


Trigger level

Concentration of CO in the ambient air alarm triggered after
50 ppm 60 - 90 minutes
100 ppm 10 - 40 minutes
300 ppm 3 minutes


Alarm type: Piezo electronic sounder + red LED
Temperature range (in which the
detector can be used): 4 - 38°C
Weight: 160 g
Dimensions (W x H x D): 130 x 90 x 33 mm
Housing material: Plastic
Certification: Calibrated in accordance with EN 50291



Manufacturer : STABO
Factory number : 51112
Package weight : 0.209 kg
RoHS : conform
Technical information
  • General
    • Type
    • CO detector
    • Design
    • Carbon monoxide
    • Assembly
    • With display
    • Colour
    • White
  • Implementation
    • power supply
    • 9 V
Datasheet/manual